8051 Core 8-bit Microcontrollers - MCU

Results: 695
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash 1280B RAM 2.7V-5.5V 4In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20K FLASH - 24MHZ 61In Stock
Min.: 1
Mult.: 1

8051 20 kB 256 B TQFP-44 24 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT89C55WD Tray

Microchip Technology 8-bit Microcontrollers - MCU SINGLE CYCLE 2K FLASH-20MHZ 2.4-5.5V 8In Stock
Min.: 1
Mult.: 1

8051 2 kB 256 B TSSOP-20 20 MHz 15 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89LP Tube
Microchip Technology 8-bit Microcontrollers - MCU LO-VLTG 8K ISP FLASH -16MHZ 2.7-5.5V 188In Stock
Min.: 1
Mult.: 1

8051 8 kB 256 B TQFP-44 16 MHz No ADC 32 I/O 2.7 V 4 V SMD/SMT 8 bit - 40 C + 85 C 89LS Tray
Microchip Technology 8-bit Microcontrollers - MCU Sngl-Cycle 8051 IND 2.4-3.6V 32K ISP FL 63In Stock
Min.: 1
Mult.: 1

8051 32 kB 4.25 kB TQFP-44 20 MHz 10 bit 38 I/O 2.4 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU Single Cycle 8051 4K ISP FL 730In Stock
Min.: 1
Mult.: 1

8051 4 kB 256 B TQFP-44 20 MHz No ADC 36 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 20MHz 2.4V-5.5V 280In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B VQFN-44 20 MHz 10 bit 36 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 20MHz 2.4V-5.5V 106In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B PDIP-40 20 MHz 10 bit 40 I/O 2.4 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU Single-Cycle 805124K ISP Flash,2.4-5.5V 260In Stock
Min.: 1
Mult.: 1

8051 24 kB 256 B LQFP-44 20 MHz 10 bit 40 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 20MHz 2.4V-5.5V 269In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B PDIP-40 20 MHz 10 bit 40 I/O 2.4 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU Single-Cycle 8051 8K ISP Flash MCU 213In Stock
Min.: 1
Mult.: 1

8051 8 kB 256 B PLCC-44 20 MHz No ADC 36 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8KB,24ADC,28Pin MCU 127In Stock
Min.: 1
Mult.: 1
Reel: 1.500

8051 8 kB 768 B QFN-28 50 MHz 24 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F351 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 8 kB 8-bit MCU 228In Stock
Min.: 1
Mult.: 1
Reel: 1.500

8051 8 kB 768 B QFN-28 50 MHz 16 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F353 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 8-bit MCU 39In Stock
Min.: 1
Mult.: 1

8051 32 kB 2.25 kB QFN-32 48 MHz 10 bit 25 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F383 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 8-bit MCU 178In Stock
Min.: 1
Mult.: 1

8051 16 kB 1 kB QFN-24 50 MHz 10 bit 21 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C C8051F390 Tube
Silicon Labs 8-bit Microcontrollers - MCU 16kB/1kB RAM, 10b ADC, 10b 2xDAC, QFN24 113In Stock
Min.: 1
Mult.: 1
Reel: 1.500

8051 16 kB 1 kB QFN-24 50 MHz 10 bit 21 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C C8051F390 Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 16kB/1kB RAM, 10b ADC, 10b 2xDAC, QFN20 217In Stock
Min.: 1
Mult.: 1
Reel: 1.500

8051 16 kB 1 kB QFN-20 50 MHz 10 bit 17 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C C8051F392 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V CAN LIN 8-bit MCU 66In Stock
1.250Expected 01/05/2026
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB QFP-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F502 AEC-Q100 Tray

Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10b ADC, DC-DC, 0.9V, LQFP32 294In Stock
Min.: 1
Mult.: 1

8051 32 kB 4.25 kB LQFP-32 25 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tray

Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10b ADC, DC-DC, 0.9V, LQFP32 332In Stock
Min.: 1
Mult.: 1
Reel: 500

8051 32 kB 4.25 kB LQFP-32 25 MHz 10 bit 24 I/O 900 mV 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed Microcontroller 54In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B PDIP-40 25 MHz No ADC 32 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C DS80C310 Tube

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed Microcontroller 56In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B PLCC-44 25 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C DS80C310 Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 40In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B PDIP-40 33 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C DS80C320 Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 52In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B PDIP-40 25 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C DS80C320 Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 12In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B PDIP-40 33 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C DS80C320 Tube