AVR 8-bit Microcontrollers - MCU

Results: 1.138
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 2KB FL 128B EE SRAM USIADC 20MHz Hi+125C 5.178In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny24 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2KB FL 128B EE SRAM USIADC 20MHz Hi+125C 3.739In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AVR 2 kB 128 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny24 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FL 128B EE USI ADC 20MHz 105C 3.523In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AVR 2 kB 128 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny24 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, Ind Temp 1.8-5.5V, Green 10.728In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny24 Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE USI ADC 20MHz 1.8V 6.312In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AVR 2 kB 128 B SOIC-Narrow-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny24 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2KB FL 128B EE 128B SRAM 10MHz, IND 1.8V 4.505In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 2 kB 128 B MLF-20 10 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny24 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 12 I/O Pins 798In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B SOIC-Narrow-14 10 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny24 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 6 I/O Pins 1.715In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B PDIP-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny25 Tube
Microchip Technology 8-bit Microcontrollers - MCU 2KB FLSH 128B EE SRAM-20MHz 105C 9.340In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Tube
Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 6 I/O Pins 3.406In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Tube
Microchip Technology 8-bit Microcontrollers - MCU 2KB FLSH 128B EE SRAM-20MHz, IND 5V 1.312In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 2 kB 128 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2KB FL 128B EE SRAM 20MHz +105C Matte Sn 1.086In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 2 kB 128 B SOIC-8 10 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE 128B SRAM-10MHz 1.8V 4.065In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 2 kB 128 B SOIC-8 10 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 6 I/O Pins 1.196In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B PDIP-8 10 MHz 10 bit 6 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny25 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 2K FLASH 128B EE & SRAM USI ADC 1.209In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B SOIC-8 10 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 128B EE 128B SRAM 600In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B PDIP-20 16 MHz 10 bit 16 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny26 Tube
Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 128B EE 128B SRAM 727In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B SOIC-20 16 MHz 10 bit 16 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny26 Tube
Microchip Technology 8-bit Microcontrollers - MCU 2KB FL 128B EE 128B SRAM ADC 16MHZ IND5V 1.015In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AVR 2 kB 128 B SOIC-20 16 MHz 10 bit 16 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny26 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2K FL 128B EE 128B SRAM ADC 8MHZ IND 3V 613In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 2 kB 128 B VQFN-32 8 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny26 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 2K FL 128B EE 128B SRAM ADC 8MHZ IND 3V 1.432In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AVR 2 kB 128 B SOIC-20 8 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny26 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 105C, Green, 20MHz, SOIC8, T&R 4.386In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AVR 4 kB 256 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny412 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 125C Green 20MHz SOI C14 T&R 2.776In Stock
3.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

AVR 4 kB 256 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny414 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 105C Green 20MHz SOI C14 T&R 4.921In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AVR 4 kB 256 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny414 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 125C Green 20MHz QFN 20 T&R 16.681In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 4 kB 256 B VQFN-20 16 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny416 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 105C Green 20MHz QFN 20 T&R 10.709In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 4 kB 256 B VQFN-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny416 AEC-Q100 Reel, Cut Tape, MouseReel