NXP 8-bit Microcontrollers - MCU

Results: 696
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 8-BIT .25U SGF FLASH 913In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB LQFP-48 51.34 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08MP Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core16KB Flsh QFP 3 1.982In Stock
Min.: 1
Mult.: 1
Reel: 2.000

S08 16 kB 2 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core4KB Flsh SOP 16 3.700In Stock
Min.: 1
Mult.: 1
Reel: 5.000

S08 4 kB 512 B TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,low end Core,4k Fl 2.652In Stock
Min.: 1
Mult.: 1

S08 4 kB 512 B SOIC-20 20 MHz 12 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core,8k Flash 5.710In Stock
Min.: 1
Mult.: 1

S08 8 kB 2 kB TSSOP-20 20 MHz 12 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tube

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L 32k 705In Stock
Min.: 1
Mult.: 1

S08 32 kB 4 kB LQFP-44 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 60k Flash 651In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-44 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08QD4 SERIES 3.694In Stock
Min.: 1
Mult.: 1

S08 4 kB 256 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08QD Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08QD4 SERIES 5.231In Stock
Min.: 1
Mult.: 1
Reel: 2.500

S08 4 kB 256 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08QD Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08QD4 SERIES 1.121In Stock
Min.: 1
Mult.: 1

S08 4 kB 256 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08QD Tube
NXP Semiconductors 8-bit Microcontrollers - MCU Flexis Series 8 Bit 128K FLASH 1.511In Stock
Min.: 1
Mult.: 1

S08 128 kB 8 kB LQFP-64 50.33 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QE Tray
NXP Semiconductors 8-bit Microcontrollers - MCU Flexis Series 8 Bit 128K FLASH 298In Stock
Min.: 1
Mult.: 1

S08 128 kB 8 kB LQFP-80 50.33 MHz 12 bit 70 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QE Tray
NXP Semiconductors 8-bit Microcontrollers - MCU CONSUMER ROO 9S08QG 1.894In Stock
Min.: 1
Mult.: 1
Reel: 5.000

S08 4 kB 256 B TSSOP-16 20 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QG Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 20mhz 8bit CPU 2.114In Stock
Min.: 1
Mult.: 1

S08 8 kB 512 B TSSOP-16 20 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QG Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 20mhz 8bit CPU 3.440In Stock
Min.: 1
Mult.: 1

S08 8 kB 512 B QFN-16 20 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QG Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08-32K FLASH EE, SLIC 1.147In Stock
Min.: 1
Mult.: 1

S08 32 kB 1 kB TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08EL AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 2KB Flash, 16MHz, -40/+85degC, Automotive Qualified, SOIC 8 1.230In Stock
Min.: 1
Mult.: 1
Reel: 2.500

S08 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08QD AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 8KB Flash, 20MHz, -40/+85degC, Automotive Qualified, QFP 48 1.250In Stock
Min.: 1
Mult.: 1

S08 8 kB 2 kB LQFP-48 20 MHz 12 bit 39 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08RN AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/8K .25UM SGF 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

S08 8 kB 512 B TSSOP-16 40 MHz 10 bit 12 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08SG AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU MCU 176 BYTES RAM A/D 1.416In Stock
Min.: 1
Mult.: 1

HC05 4.56 kB 176 B SOIC-28 2.1 MHz 8 bit 21 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 68HC705P6A AEC-Q100 Tube

NXP Semiconductors 8-bit Microcontrollers - MCU MCU 8 BIT,HCS08L Core 16KB 2.134In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,low end Core,4k Fl 908In Stock
Min.: 1
Mult.: 1

S08 4 kB 512 B TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 4.881In Stock
Min.: 1
Mult.: 1

S08 8 kB 512 B TSSOP-20 40 MHz 10 bit 17 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08SH Tube
NXP Semiconductors MC9S08PA4VTGR
NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 4KB Flash, SOP 16 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

S08 4 kB 512 B TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Reel, Cut Tape
NXP Semiconductors S9S08DZ60F2MLCR
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 32 997In Stock
Min.: 1
Mult.: 1
Reel: 2.000

S08 60 kB 4 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Reel, Cut Tape