Microchip PIC18(L)F8x22 Series 8-bit Microcontrollers - MCU

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4K RAM 70 I/O 1.710In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4K RAM 70 I/O 1.110In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PIC18 128 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64 KB 4K RAM 70 I/O 270In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4K RAM 70 I/O 595In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 KB FL 4K RAM 70 I/O 800In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4K RAM 70 I/O 431In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PIC18 128 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 3936 RAM 25 MHz 44In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F8x22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8B Microcontrollers Non-Stocked Lead-Time 6 Weeks
Min.: 119
Mult.: 119

PIC18 64 kB 4 kB TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F8x22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 KB 4K RAM 70 I/O Non-Stocked Lead-Time 6 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

PIC18 64 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x22 Reel