eXtreme Low Power XLP Microcontrollers

Microchip Technology eXtreme Low Power XLP Microcontrollers (MCUs) with nanoWatt Technology are useful in designing embedded applications with extremely low power consumption. These devices offer a typical current consumption of less than 100nA for Power Down current (IPD), 800nA Watchdog Timer current (IWDT), and 800nA Real-time Clock and Calendar (IRTCC). 

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 24In Stock
Min.: 1
Mult.: 1

PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 773In Stock
Min.: 1
Mult.: 1
Reel: 3.300

PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt Non-Stocked Lead-Time 7 Weeks
Min.: 480
Mult.: 480

PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F1840 Tube