PIC18 Core 8-bit Microcontrollers - MCU

Results: 2.239
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 1.619In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 2KB RAM ADC2 800In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SSOP-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XLP 3.970In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.89 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XLP 468In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XL 4.205In Stock
Min.: 1
Mult.: 1
Reel: 2.100

PIC18 64 kB 3.8 kB SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2.263In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC18 64 kB 3.53 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F26K40 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 2.120In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC18 64 kB 4 kB QFN-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.452In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC18 128 kB 3.6 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx7K40 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O 1.787In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2 284In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-44 48 MHz 10 bit 35 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 363In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-44 40 MHz 10 bit 33 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx8 Tray
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN 160In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.25 kB TQFP-44 40 MHz 10 bit 44 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx85 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 1.977In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-44 48 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F45K50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 36I/O 145In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.89 kB QFN-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 36I/O 409In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.89 kB TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN 944In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.25 kB TQFP-44 40 MHz 10 bit 44 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968b RAM 8bit familynanoWatt XLP 753In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB QFN-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 758In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK42 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 2048 RAM 52I/O 193In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-64 40 MHz 10 bit 52 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx520 Tray
Microchip Technology 8-bit Microcontrollers - MCU 48 KB FL 4K RAM 70 I/O 450In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PIC18 48 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x27 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 96 KB FL 4K RAM 70 I/O 180In Stock
Min.: 1
Mult.: 1

PIC18 96 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x27 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM 52I/O 180In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.25 kB TQFP-64 40 MHz 10 bit 53 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx680 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4K RAM 70 I/O 317In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PIC18 128 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64 KB FL 4K RAM 70 I/O 800In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB 3840 RAM 68I/O 181In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.75 kB TQFP-80 40 MHz 10 bit 68 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx720 Tray