TMS320F28P559SJ-Q1 Series 32-bit Microcontrollers - MCU

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 700In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F28P559SJ-Q1 SMD/SMT TQFP-128 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 65 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 700In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F28P559SJ-Q1 SMD/SMT LQFP-100 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F28P559SJ-Q1 SMD/SMT TQFP-128 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 65 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 882In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

TMS320F28P559SJ-Q1 SMD/SMT TQFP-128 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 1.580In Stock
Min.: 1
Mult.: 1
Max.: 1.001

TMS320F28P559SJ-Q1 SMD/SMT LQFP-64 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 17 I/O 1.14 V 1.32 V - 40 C + 150 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 1x C28x + 1 1.583In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 160

TMS320F28P559SJ-Q1 SMD/SMT TQFP-80 C28x 1 MB 133 kB 32 bit 5 x 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 1x C28x + 1 997In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

TMS320F28P559SJ-Q1 SMD/SMT TQFP-80 C28x 1 MB 133 kB 32 bit 5 x 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 1x C28x + 1 374In Stock
Min.: 1
Mult.: 1

TMS320F28P559SJ-Q1 SMD/SMT LQFP-100 C28x 1 MB 133 kB 32 bit 5 x 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C + 150 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 1x C28x + 1 932In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

TMS320F28P559SJ-Q1 SMD/SMT LQFP-100 C28x 1 MB 133 kB 32 bit 5 x 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz Non-Stocked Lead-Time 16 Weeks
Min.: 900
Mult.: 900

TMS320F28P559SJ-Q1 SMD/SMT TQFP-128 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 150 C Tray