1.5 MB 32-bit Microcontrollers - MCU

Results: 254
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging


STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto PwrTrainApp 7.756In Stock
Min.: 1
Mult.: 1

SPC563M64L5 SMD/SMT LQFP-144 e200z335 1.5 MB 94 kB 32 bit 2 x 8 bit/10 bit/12 bit 80 MHz 105 I/O 5 V 5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 1.5M FLASH 128K RAM 200In Stock
Min.: 1
Mult.: 1

MPC564xC SMD/SMT LQFP-176 e200z0h, e200z4d 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 3.6 V - 40 C + 105 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 80 MHz, 1.5 Mbyte 496In Stock
Min.: 1
Mult.: 1
: 500

SPC563M64L5 SMD/SMT LQFP-144 e200z335 1.5 MB 94 kB 32 bit 2 x 8 bit/10 bit/12 bit 80 MHz 105 I/O 5 V 5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1536K/640K QFP64 40In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFQFP-64 RXv2 1.5 MB 640 kB 32 bit 12 bit 120 MHz 42 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 1536K/640K QFP100 180In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT LFQFP-100 RXv2 1.5 MB 640 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Powertrain Applications 1.891In Stock
Min.: 1
Mult.: 1
: 1.000

SPC572L64E3 SMD/SMT eTQFP-100 e200z2 1.5 MB 64 kB 32 bit 3 x 12 bit, 1 x 16 bit 80 MHz 72 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU AN15 FIXED 119In Stock
Min.: 1
Mult.: 1

MPC5510 SMD/SMT LQFP-144 e200z1 1.5 MB 80 kB 32 bit 12 bit 66 MHz 4.5 V 5.25 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 1.5M FLASH 94K RAM 37In Stock
Min.: 1
Mult.: 1

MPC563xM SMD/SMT LQFP-176 e200z3 1.5 MB 94 kB 32 bit 12 bit 80 MHz 80 I/O 3 V 5.25 V - 40 C + 150 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 180 MHz, 1.5MB Flash, 192kB SRAM, LQFP 144, -40 C to +125 C 59In Stock
Min.: 1
Mult.: 1

MPC574xP SMD/SMT LQFP-144 e200z4 1.5 MB 192 kB 32 bit 4 x 12 bit 180 MHz 79 I/O 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM 163In Stock
Min.: 1
Mult.: 1

MPC574xB SMD/SMT LQFP-176 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 129 I/O 1.2 V 1.32 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX630 1536K/128K QFP100 170In Stock
Min.: 1
Mult.: 1

RX630 SMD/SMT LQFP-100 RX 1.5 MB 128 kB 32 bit 12 bit 100 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MPC5553 REV A Qorivva 210In Stock
Min.: 1
Mult.: 1
No
MPC5553 SMD/SMT BGA-324 e200z6 1.5 MB 64 kB 32 bit No ADC 132 MHz 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics R5F5671CDDLE#20
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1536K/384K TFLGA145 500In Stock
Min.: 1
Mult.: 1

RX671 SMD/SMT TFLGA-145 RXv3 1.5 MB 384 kB 32 bit 2 x 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics R5F5671CDGLE#20
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1536K/384K TFLGA145 500In Stock
Min.: 1
Mult.: 1

RX671 SMD/SMT TFLGA-145 RXv3 1.5 MB 384 kB 32 bit 2 x 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1536K/384K TFBGA64 500In Stock
Min.: 1
Mult.: 1

RX671 SMD/SMT TFBGA-64 RXv3 1.5 MB 384 kB 32 bit 2 x 12 bit 120 MHz 43 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1536K/384K QFN48 425In Stock
Min.: 1
Mult.: 1

RX671 SMD/SMT HWQFN-48 RXv3 1.5 MB 384 kB 32 bit 2 x 12 bit 120 MHz 33 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1536K/384K TFBGA64 500In Stock
Min.: 1
Mult.: 1

RX671 SMD/SMT TFBGA-64 RXv3 1.5 MB 384 kB 32 bit 2 x 12 bit 120 MHz 43 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1536K/384K QFN48 425In Stock
Min.: 1
Mult.: 1

RX671 SMD/SMT HWQFN-48 RXv3 1.5 MB 384 kB 32 bit 2 x 12 bit 120 MHz 33 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1536K/384K TFBGA64 500In Stock
Min.: 1
Mult.: 1

RX671 SMD/SMT TFBGA-64 RXv3 1.5 MB 384 kB 32 bit 2 x 12 bit 120 MHz 43 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1536K/384K QFN48 425In Stock
Min.: 1
Mult.: 1

RX671 SMD/SMT HWQFN-48 RXv3 1.5 MB 384 kB 32 bit 2 x 12 bit 120 MHz 33 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1536K/384K TFBGA64 500In Stock
Min.: 1
Mult.: 1

RX671 SMD/SMT TFBGA-64 RXv3 1.5 MB 384 kB 32 bit 2 x 12 bit 120 MHz 43 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1536K/384K QFN48 425In Stock
Min.: 1
Mult.: 1

RX671 SMD/SMT HWQFN-48 RXv3 1.5 MB 384 kB 32 bit 2 x 12 bit 120 MHz 33 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications 1.418In Stock
Min.: 1
Mult.: 1
: 1.000

SPC560B64L3 SMD/SMT LQFP-100 e200z0h 1.5 MB 96 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 66MHz, -40/+125degC, Automotive Grade, QFP 144 600In Stock
Min.: 1
Mult.: 1

MPC5510 SMD/SMT LQFP-144 e200z1 1.5 MB 80 kB 32 bit 66 MHz 111 I/O 4.5 V 5.25 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 1.5M Flash,94K RAM 286In Stock
Min.: 1
Mult.: 1

MPC563xM SMD/SMT LQFP-144 e200z3 1.5 MB 94 kB 32 bit 12 bit 80 MHz 80 I/O 1.2 V 1.2 V - 40 C + 150 C AEC-Q100 Tray