TQFP-64 256 kB 32-bit Microcontrollers - MCU

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 64 Pin, 256 KB Flash 32 KB RAM,80 MHz 3.048In Stock
Min.: 1
Mult.: 1
: 1.200

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 32 kB 32 bit 10 bit 80 MHz 51 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32bit MCU, 64TQFP 120MHz 2 analog comp 290In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 120 MHz 49 I/O 2.3 V 3.6 V 0 C + 70 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB USB ENET 907In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 51 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM 413In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-64 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 80 MHz 53 I/O 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM 2.295In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-64 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 120 MHz 37 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 1.137In Stock
Min.: 1
Mult.: 1
: 1.200

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 100 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 2.987In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-64 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 120 MHz 53 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 687In Stock
Min.: 1
Mult.: 1

SPC57 0S SMD/SMT TQFP-64 e200z0h 256 kB 32 kB 32 bit 12 bit 80 MHz 43 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB FL 32KB RAM USB-OTG 80MHz 10-Bit 127In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB 64KBRM USB-OTG Ethernet 80MHz 10BI 156In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB 64KBRM USB-OTG CAN 80MHz 10BIT 494In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 85In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT TQFP-64 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 52 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 1.195In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-64 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 80 MHz 53 I/O 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM 157In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 120 MHz 53 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 80MHz 2anlg cmp 2I2C 2SPI/I2S 28 Ch 160In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 49 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 256K Flash 32KB RAM, I2S, CTMU 2.449In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 32 kB 32 bit 10 bit 40 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256 KB Flash 32KBRAM 80MHz 10B ADC 177In Stock
320On Order
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 32 kB 32 bit 10 bit 80 MHz 51 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256Kb FLASH 32Kb RAM 80MHz 10-B ADC 371In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB USB 1xCAN 524In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB USB ENET 429In Stock
Min.: 1
Mult.: 1

PIC32MX7xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 51 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB, 64QFP 85deg. Green 325In Stock
Min.: 1
Mult.: 1
: 1.500

AT32UC3B0 SMD/SMT TQFP-64 AVR 256 kB 32 kB 32 bit 10 bit 60 MHz 44 I/O 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU UC3C 512K FLASH 64K SRAM 403In Stock
Min.: 1
Mult.: 1

AT32UC3C2 SMD/SMT TQFP-64 AVR 256 kB 64 kB 32 bit 12 bit 66 MHz 45 I/O 3 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 232In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 100 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 1.961In Stock
4.000Expected 12/10/2026
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT TQFP-64 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 52 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 2.624In Stock
4.800On Order
Min.: 1
Mult.: 1
: 1.200

PIC32MMxxxxGPM SMD/SMT TQFP-64 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 52 I/O 2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel