BGA-256 32-bit Microcontrollers - MCU

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU Delfino MCU 90In Stock
Min.: 1
Mult.: 1

TMS320C28345 SMD/SMT BGA-256 C28x 16 kB 516 kB 32 bit 12 bit 200 MHz 88 I/O 1.05 V 1.16 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 300 MIPS FPU 51 198In Stock
Min.: 1
Mult.: 1
: 750

TMS320C28346 SMD/SMT BGA-256 C28x 0 B 516 kB 32 bit No ADC 300 MHz 88 I/O 1.14 V 1.26 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Delfino MCU 175In Stock
Min.: 1
Mult.: 1

TMS320C28346 SMD/SMT BGA-256 C28x 0 B 516 kB 32 bit No ADC 300 MHz 88 I/O 1.2 V 1.2 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Delfino Microcntrlr 173In Stock
Min.: 1
Mult.: 1

TMS320C28346 SMD/SMT BGA-256 C28x 0 B 516 kB 32 bit No ADC 300 MHz 88 I/O 1.14 V 1.26 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Delfino MCU Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

TMS320C28342 SMD/SMT BGA-256 C28x 16 kB 196 kB 32 bit 12 bit 300 MHz 88 I/O 1.14 V 1.26 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Delfino MCU Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

TMS320C28343 BGA-256 C28x 32 bit 12 bit 200 MHz 1.05 V 1.16 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Delfino MCU Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

TMS320C28344 SMD/SMT BGA-256 C28x 16 kB 260 kB 32 bit 12 bit 300 MHz 88 I/O 1.14 V 1.26 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1.5MB Flash, 150MHz, -40/+105degC, Automotive Qual, MAPBGA256 Non-Stocked Lead-Time 53 Weeks
Min.: 152
Mult.: 152

MPC567xK BGA-256 32 bit AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5214 V2CORE 256KFLASH Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
No
MCF521X SMD/SMT BGA-256 ColdFire V2 256 kB 64 kB 32 bit 66 MHz 142 I/O 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5216 V2CORE 512KFLASH Non-Stocked Lead-Time 26 Weeks
Min.: 450
Mult.: 450
No
MCF521X SMD/SMT BGA-256 ColdFire V2 512 kB 64 kB 32 bit 66 MHz 142 I/O 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tray