XMC1302Q024X0064ABXUMA1

Infineon Technologies
726-1302Q024X0064ABX
XMC1302Q024X0064ABXUMA1

Mfr.:

Description:
32-bit Microcontrollers - MCU XMC1000

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.790

Stock:
3.790 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,95 kr. 23,95 kr.
16,26 kr. 162,60 kr.
14,99 kr. 374,75 kr.
13,06 kr. 1.306,00 kr.
12,23 kr. 3.057,50 kr.
10,74 kr. 5.370,00 kr.
8,88 kr. 8.880,00 kr.
8,36 kr. 20.900,00 kr.
Full Reel (Order in multiples of 6000)
8,13 kr. 48.780,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
XMC1300
SMD/SMT
QFN-24
ARM Cortex M0
64 kB
16 kB
32 bit/16 bit
12 bit
32 MHz
22 I/O
1.8 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
DAC Resolution: No DAC
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Interface Type: I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 13 Channel
Number of Timers/Counters: 8 Timer
Processor Series: XMC1000
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 6000
Subcategory: Microcontrollers - MCU
Tradename: XMC
Watchdog Timers: Watchdog Timer
Part # Aliases: XMC1302-Q024X0064 AB SP001248444
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

Wireless Charging Solutions

Infineon Wireless Charging Solutions meet today's growing demand for wireless charge applications like smartphones, wearables, notebooks, and low-voltage drive devices. Infineon's highly efficient and cost-effective devices enable state-of-the-art solutions for the transmitter unit for inductive and resonant standards. Infineon devices are ready-to-use for the adapter/charger, fostering time-to-market of full wireless charging solutions. Infineon is a member of the Wireless Power Consortium and the AirFuel Alliance.

XMC 32-Bit ARM Cortex-M MCUs

Infineon XMC 32-Bit ARM® Cortex™-M Microcontroller portfolio features a wide range of products from low-end, low-pin-count devices up to advanced solutions for industrial applications. These devices are ideal for applications that demand energy efficiency, high-quality standards, long product lifetimes, and high-temperature robustness. Common peripherals and development tools across the family ensure a high level of scalability and compatibility between all family members. DAVE™, Infineon's unique and revolutionary framework for all XMC products, accelerates and simplifies development efforts.

XMC™1000 32-Bit Arm® Cortex®-M0 Industrial MCUs

Infineon XMC™1000 32-Bit Industrial MCUs integrate the Arm® Cortex®-M0 core into a leading-edge 65nm manufacturing process to overcome the limitations of today's 8-bit designs. The XMC1000 series offers current 8-bit users a new opportunity to enjoy 32-bit power, without having to compromise on price or ease of use.

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.

Resonant Wireless Charging - Consumer Applications

Infineon Technologies Resonant Wireless Charging - Consumer Applications takes the lead in fast switching in power transfer topologies. With excellent figure of merit (FOM) for gate charge times, RDS(on) and Coss, these charging solutions enable 6.78MHz inverter designs. Advanced power MOSFET technology addresses frequency switching implementations, especially in the 30-10V areas for class D inverter designs and in the 150-250V voltage class for class E inverter designs.

Inductive Wireless Charging Solutions

Infineon Technologies Inductive Wireless Charging Solutions use electromagnetic fields to transfer power from a transmitter to a receiver application. This technology charges batteries without a physical connection, all thanks to a wireless charging power supply. The benefits of wireless charging in applications are not having to plug in a device and no plug compatibility issues. It’s also safer since there is no contact with exposed electrical connectors. Wireless charging is more reliable in harsher environments, like drilling and mining. It also allows for seamless on-the-go charging, whether in the car or in public places. Finally, it eliminates tangled charging cables while charging multiple devices in parallel.