32 bit SMD/SMT 32-bit Microcontrollers - MCU

Results: 7.294
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 80MHz 2anlg cmp 2I2C 2SPI/I2S 28 Ch 3.116In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB 128KBR USB-OTG 2 CAN ETH 80MHz 10b 6.087In Stock
Min.: 1
Mult.: 1

PIC32MX7xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 83 I/O 3.6 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 128KBRAM USB 2xCAN 8 DMA 3.770In Stock
Min.: 1
Mult.: 1
: 1.000

PIC32MX7xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32bit MCU, 64TQFP 120MHz 2 analog comp 12.817In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 120 MHz 49 I/O 2.3 V 3.6 V 0 C + 70 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM No Crypto 2.453In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF522XX 32-bit MCU, ColdFire V2 core, 512KB Flash, 80MHz, QFP 100 1.196In Stock
Min.: 1
Mult.: 1

MCF5225X SMD/SMT LQFP-100 ColdFire V2 512 kB 64 kB 32 bit 12 bit 80 MHz 56 I/O 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Triple core, 6MB Flash, 160MHz, -40/+125degC, Automotive Qualified, BGA 256 594In Stock
Min.: 1
Mult.: 1

MPC574xG SMD/SMT MAPBGA-256 e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 178 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 32KBRAM 80MHz 10B ADC DMA 5.098In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 32 kB 32 bit 10 bit 80 MHz 51 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, 32KB Flash, 8KB RAM, 25MHz, MCCP/SCCP, CLC 1.590In Stock
3.200Expected 07/09/2026
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 MIPS32 microAptiv 32 kB 4 kB 32 bit 10 bit, 12 bit 16 I/O 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 1.094In Stock
Min.: 1
Mult.: 1

TMS320F280034 SMD/SMT LQFP-80 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 704In Stock
Min.: 1
Mult.: 1

TMS320F280034 SMD/SMT LQFP-100 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 2.161In Stock
Min.: 1
Mult.: 1
: 250

TMS320F280037 SMD/SMT LQFP-48 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP100 270In Stock
Min.: 1
Mult.: 1

RX660 SMD/SMT LFQFP-100 RXv3 32 bit 120 MHz Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 10.655In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 49 I/O 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 90 MHz 805In Stock
Min.: 1
Mult.: 1

TMS320F28069M SMD/SMT HTQFP-100 C28x 256 kB 100 kB 32 bit 12 bit 90 MHz 54 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU A A 595-F280025PNS 5.468In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280025 SMD/SMT LQFP-80 C28x 128 kB 24 kB 32 bit 2 x 12 bit 100 MHz 39 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 150 MIPS FPU 51 A A 595-TMS320F28335ZAYA 2.109In Stock
Min.: 1
Mult.: 1

TMS320F28335 SMD/SMT NFBGA-179 C28x 256 kB 34 kB 32 bit 12 bit 150 MHz 88 I/O 1.71 V 3.465 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K-PREMIUM 3.956In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-176 G3KH 2 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 150 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 128K/16K QFP48 25.510In Stock
Min.: 1
Mult.: 1

RX110 SMD/SMT LFQFP-48 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 34 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 512K/64K QFP64 85.296In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 512 kB 64 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP64 37.057In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-64 RXv2 256 kB 32 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 1.263In Stock
Min.: 1
Mult.: 1

TMS320F280033 SMD/SMT LQFP-64 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 384-KB flash 733In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280039C SMD/SMT LQFP-100 384 kB 69 kB 32 bit 12 bit 120 MHz 55 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 512K/128K QFP100 670In Stock
Min.: 1
Mult.: 1

RX660 SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 120 MHz 89 I/O 2.7 V 5.5 V - 40 C + 85 C Tray

Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 256-KB f 2.216In Stock
Min.: 1
Mult.: 1
: 4.000

TMS320F2800137 SMD/SMT VQFN-48 C28x 256 kB 32 kB 32 bit 12 bit 120 MHz 28 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel