MSP430F1101A Series 16-bit Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 1kB Flash 128B RAM C omparator A 595-430 A 595-430F1101AIPW 2.587In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 1 kB 128 B TSSOP-20 8 MHz No ADC 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1101A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 1kB Flash 128B RAM C omparator A 595-430 A 595-430F1101AIPWR 206In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 128 B TSSOP-20 8 MHz No ADC 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1101A Tube
Texas Instruments 16-bit Microcontrollers - MCU 1kB Flash 128B RAM C omparator A 595-430 A 595-430F1101AIRGER 130In Stock
Min.: 1
Mult.: 1
: 250

MSP430 1 kB 128 B VQFN-24 8 MHz No ADC 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1101A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 1kB Flash 128B RAM C omparator A 595-430 A 595-430F1101AIDWR 36In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 128 B SOIC-20 8 MHz No ADC 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1101A Tube
Texas Instruments 16-bit Microcontrollers - MCU 1kB Flash 128B RAM C omparator A 595-430 A 595-430F1101AIDGVR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

MSP430 1 kB 128 B TVSOP-20 8 MHz 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1101A Tube
Texas Instruments 16-bit Microcontrollers - MCU 1kB Flash 128B RAM C omparator A 595-430 A 595-430F1101AIDGV Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

MSP430 1 kB 128 B TVSOP-20 8 MHz 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1101A Reel
Texas Instruments 16-bit Microcontrollers - MCU 1kB Flash 128B RAM C omparator A 595-430 A 595-430F1101AIDW Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

MSP430 1 kB 128 B SOIC-20 8 MHz No ADC 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1101A Reel
Texas Instruments 16-bit Microcontrollers - MCU 1kB Flash 128B RAM C omparator A 595-430 A 595-430F1101AIRGET Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

MSP430 1 kB 128 B VQFN-24 8 MHz 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1101A Reel