256 kB 16-bit Microcontrollers - MCU

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-MSP430FR5994IPN 1.924In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 256 kB 8 kB LQFP-80 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5994 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 112 299In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 12 kB LQFP-112 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XS AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit PIC24F, 16 MIPS, 256KB Flash, 16KB RAM, 28 pin 2.827In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB UQFN-28 32 MHz 10 bit, 12 bit 22 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 256KB FLASH 215In Stock
Min.: 1
Mult.: 1

PIC24H 256 kB 16 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGPx06A AEC-Q100 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5632IPZR A 595-MSP430F5632IPZR 616In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 16 kB LQFP-100 20 MHz 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5632 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 256KB Flsh 32KB RAM 60MHz 28pin 64In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 16 MIPS 256KB Flash XLP, LCD 161In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA4xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps 223In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 128KB ECC Flash, 32KB RAM, USB, LCD, 48-pin 271In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 32 kB UQFN-48 32 MHz 10 bit, 12 bit 38 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 256KB FLASH 131In Stock
Min.: 1
Mult.: 1

PIC24H 256 kB 16 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10A AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 112 297In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L1C 256K LFQFP100 -40/85C 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

RL78 256 kB 16 kB LFQFP-100 32 MHz 8 bit/10 bit 81 I/O 1.6 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C RL78/L1C Reel, Cut Tape
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5635IPZR A 595-MSP430F5635IPZR 211In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 16 kB LQFP-100 20 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5635 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5638IPZ A A 595-MSP430F5638IPZ 785In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 256 kB 16 kB LQFP-100 20 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5638 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 256KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 112 300In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 12 kB QFP-112 40 MHz 10 bit 88 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12XHY AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 256K 128LFQFP -40 to 85 C 574In Stock
Min.: 1
Mult.: 1

RL78 256 kB 20 kB LFQFP-128 32 MHz 8 bit/10 bit 120 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray

Microchip Technology 16-bit Microcontrollers - MCU 16-bit 8192 byte RAM 16 MIPS 256KB Flash 125In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB QFN-64 32 MHz 10 bit 51 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tube
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 256KB 1.124In Stock
Min.: 1
Mult.: 1
: 1.200

PIC24H 256 kB 16 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 256KB Flsh 32KB SRAM Mixed Signal MCU A A 595-SP430F67771AIPEU 748In Stock
Min.: 1
Mult.: 1
: 750

MSP430 256 kB LQFP-128 SMD/SMT 16 bit - 40 C + 85 C MSP430F67771A Reel, Cut Tape, MouseReel

NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 256KB Flash, 80MHz, QFP 80 418In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB PQFP-80 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 256KB Flash, 50MHz, -40/+150degC, Automotive Qualified, 80LQFP-EP 478In Stock
Min.: 1
Mult.: 1

S12Z 256 kB 32 kB LQFP-80 50 MHz 2 x 12 bit 31 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM AEC-Q100 Tray
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5635IPZ A A 595-MSP430F5635IPZ 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 256 kB 16 kB LQFP-100 20 MHz 12 bit 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5635 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 256K B Flash 18KB SRAM A A 595-MSP430F5335IZCAR 200In Stock
Min.: 1
Mult.: 1
: 250

MSP430 256 kB 18 kB NFBGA-113 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5335 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 256KB Flash, 80MHz, QFP 112 300In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 32 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12XD Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 256- KB FRAM LCD 12-bit A 595-MSP430FR6007IPZ 651In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 256 kB 8 kB 16 MHz 12 bit 76 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6007 Reel, Cut Tape, MouseReel