MSP430 16-bit Microcontrollers - MCU

Results: 2.065
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU 60kB Flash 2KB RAM 1 2-Bit ADC/Dual DAC A 595-430F169IPMR 620In Stock
Min.: 1
Mult.: 1

MSP430 60 kB 2 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F169 Tray
Texas Instruments 16-bit Microcontrollers - MCU 60kB Flash 2048B RAM 12ADC/2USART 160sLC A 595-430F449IPZR 293In Stock
Min.: 1
Mult.: 1

MSP430 60 kB 2 kB LQFP-100 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F449 Tray
Texas Instruments 16-bit Microcontrollers - MCU 60KB Flash 2KB RAM 1 2ADC/2DAC 128sLCD A A 595-430FG439IPN 585In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 60 kB 2 kB LQFP-80 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG439 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 bit Ultra Lo Pwr A 595-430F149IPMR A A 595-430F149IPMR 497In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 60 kB 2 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F149 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F1611IPM A 595-MSP430F1611IPMR 149In Stock
Min.: 1
Mult.: 1

MSP430 48 kB 10 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1611 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F1611IPM A 595-MSP430F1611IPM 595In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 48 kB 10 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1611 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F1612IPM A 595-MSP430F1612IPMR 281In Stock
Min.: 1
Mult.: 1

MSP430 55 kB 5 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1612 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCP A 5 95-MSP430F169IRTDR A 595-MSP430F169IRTDR 233In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 60 kB 2 kB VQFNP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F169 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 2kB RAM A A 595-MSP430F2012IPW 2.151In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MSP430 2 kB 128 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2012 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 2kB RAM A A 595-MSP430F2013TPW 837In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MSP430 2 kB 128 B TSSOP-14 16 MHz 16 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2013 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ult-Lo-Pwr 4k B Flash 256B RAM A A 595-MSP430F2121IDW 1.445In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MSP430 4 kB 256 B SOIC-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2121 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2252IDAR 512In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 512 B TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2252 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2252IRHAT 2.667In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MSP430 16 kB 512 B VQFN-40 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2252 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2274IRHAR 499In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 32 kB 1 kB VQFN-40 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2274 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2370TRHAR 663In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 32 kB 2 kB VQFN-40 16 MHz No ADC 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2370 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2410TP A 595-MSP430F2410TPMR 178In Stock
Min.: 1
Mult.: 1

MSP430 56 kB 4 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2410 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2418TP A 595-MSP430F2418TPM 727In Stock
1.000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 116 kB 8 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2418 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU EP 16B MCU Ultra Low Pwr
117In Stock
Min.: 1
Mult.: 1

MSP430 60 kB 2 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 55 C + 125 C MSP430F249 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F249TPM A 595-MSP430F249TPM 707In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 60 kB 2 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F249 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2616TP A 595-MSP430F2616TPMR 161In Stock
Min.: 1
Mult.: 1

MSP430 92 kB 4 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2616 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2617TP A 595-MSP430F2617TPMR 201In Stock
Min.: 1
Mult.: 1

MSP430 92 kB 8 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2617 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2618TP A 595-MSP430F2618TPM 765In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 116 kB 8 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2618 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2618TP A 595-MSP430F2618TPNR 121In Stock
Min.: 1
Mult.: 1

MSP430 116 kB 8 kB LQFP-80 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2618 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2619TP A 595-MSP430F2619TPM 557In Stock
1.000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 120 kB 4 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2619 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr 8KB Fl 512B RAM 10B ADC A 595-MSP430F4152IPMR 1.601In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 512 B LQFP-64 16 MHz 10 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F4152 Tray