Microchip PIC 16-bit Microcontrollers - MCU

Results: 1.214
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU PIC24F Advanced Analog XLP 219In Stock
480Expected 09/03/2026
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB TQFP-64 32 MHz 12 bit, 16 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGC0xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit16 MIPS 32KB Flash 8KB RAM 241In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB QFN-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA10x Tube

Microchip Technology 16-bit Microcontrollers - MCU 16-bit16 MIPS 32KB Flash 8KB RAM 65In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB SOIC-28 32 MHz 10 bit 19 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit16 MIPS 32KB Flash 8KB RAM 134In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB SPDIP-28 32 MHz 10 bit 19 I/O 2 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxGB00x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 16MIPS 64KB Flash 8KB RAM 34In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA10x Tube

Microchip Technology 16-bit Microcontrollers - MCU 16-bit 16MIPS 64KB Flash 8KB RAM 187In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SOIC-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA10x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 16MIPS 64KB Flash 8KB RAM 142In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SPDIP-28 32 MHz 10 bit 19 I/O 2 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxGB00x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 16MIPS 64KB Flash 8KB RAM 162In Stock
1.600Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 1.600

PIC24F 64 kB 8 kB QFN-28 32 MHz 10 bit 19 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 44Pin 254In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 64KB Fl 8KB R 60MHz 452In Stock
Min.: 1
Mult.: 1

PIC24E 64 kB 8 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 128KB Flash, 8KB RAM 16MIPS USBOTG Crypt 16In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-28 32 MHz 10 bit, 12 bit 20 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB20x Tube
Microchip Technology 16-bit Microcontrollers - MCU PIC24F Advanced Analog XLP LCD USB 68In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB TQFP-100 32 MHz 12 bit, 16 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGC0xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 16 MIPS 192KB RAM 53 I/O 73In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PIC24F 256 kB 16 kB TQFP-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA106 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16B 16 MIPS 256KB RAM 85 I/O 933In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PIC24F 256 kB 16 kB TQFP-100 32 MHz 10 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA110 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 128KB I/O RAM84 OTG 151In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 16 kB TQFP-100 32 MHz 10 bit 83 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD128KB DMA 40MIPS 164In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGPx02 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD128KB DMA 40MIPS 217In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx02 AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD128KB DMA 40MIPS 205In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx02 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 128KB DMA 40MIPS 157In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGP20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD128KB DMA 40MIPS 166In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGPx02 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD128KB DMA 40MIPS 38In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB SPDIP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24HJxxxGPx02 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 128KB RAM 69 I/O 78In Stock
Min.: 1
Mult.: 1

PIC24F 192 kB 16 kB TQFP-80 32 MHz 10 bit 69 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA108 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 192KB I/O RAM52 OTG 182In Stock
Min.: 1
Mult.: 1

PIC24F 192 kB 16 kB TQFP-64 32 MHz 10 bit 51 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 256KB I/O RAM68 OTG 101In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB TQFP-80 32 MHz 10 bit 65 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray

Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 28P OpAmps 226In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB SOIC-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube