Epson S1C17M12/13 Series 16-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 16.8MHz,16KB Flash, 2K RAM, LED Dr 8x5 Non-Stocked
Min.: 1
Mult.: 1
S1C17 16 kB 2 kB TQFP-48 16.8 MHz 12 bit 38 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17M12/13
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 16.8MHz,16KB Flash, 2K RAM, LED Dr 8x5, 12bit ADC Non-Stocked
Min.: 1
Mult.: 1
S1C17 16 kB 2 kB TQFP-48 16.8 MHz 12 bit 38 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S1C17M12/13
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 16.8MHz,16KB Flash, 2K RAM, LED Dr 8x5 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

S1C17 16 kB 2 kB TQFP-48 16.8 MHz 12 bit 38 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S1C17M12/13 Tray
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 16.8MHz,16KB Flash, 2K RAM, LED Dr 8x5, 12bit ADC Non-Stocked
Min.: 1.250
Mult.: 250

S1C17 16 kB 2 kB TQFP-48 16.8 MHz 12 bit 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S1C17M12/13 Tray