16-bit Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G11 16K 20LSSOP -40 to 85 C 6.923In Stock
Min.: 1
Mult.: 1

RL78 16 kB 1.5 kB LSSOP-20 24 MHz 8 bit/10 bit 17 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G11 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 4K 20LSSOP -40 to 85 C 1.920In Stock
Min.: 1
Mult.: 1

RL78 4 kB 512 B LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 4K 20LSSOP -40 to 85 C 4.380In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RL78 4 kB 512 B LSSOP-20 24 MHz 8 bit/10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G11 16K 20LSSOP -40 to 105 C 1.193In Stock
Min.: 1
Mult.: 1

RL78 16 kB 1.5 kB LSSOP-20 24 MHz 8 bit, 10 bit 17 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G11 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G11 16K 20LSSOP -40 to 85 C Non-Stocked Lead-Time 14 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

RL78 16 kB 1.5 kB LSSOP-20 24 MHz 8 bit, 10 bit 17 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G11 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G11 16K 20LSSOP -40 to 105 C Non-Stocked Lead-Time 14 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

RL78 16 kB 1.5 kB LSSOP-20 24 MHz 8 bit, 10 bit 17 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G11 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F12_16KB 20SSOP Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

RL78 16 kB 1 kB LSSOP-20 32 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/F12 AEC-Q100 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F12_16KB 20SSOP Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

RL78 16 kB 1 kB LSSOP-20 32 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/F12 AEC-Q100 Reel