RISC Core 16-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
ROHM Semiconductor 16-bit Microcontrollers - MCU ICs, Microcontrollers, General-Purpose MCUs(16bit) 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RISC 64 kB 8 kB TQFP-32 1 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU ICs, Microcontrollers, General-Purpose MCUs(16bit) 999In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RISC 128 kB 8 kB TQFP-32 1 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 934In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RISC 32 kB 4 kB TQFP-32 1 MHz 10 bit 28 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 24MHZ System Clock. 500In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RISC 64 kB 4 kB TQFP-32 1 MHz 10 bit 28 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape