MSP430 Core 16-bit Microcontrollers - MCU

Results: 1.993
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU 24 MHz 105 C integra ted analog microcon A 595-430FR2353TRHAT 1.415In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MSP430 16 kB 2 kB VQFN-40 24 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2353 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2619TP A 595-MSP430F2619TPNR 101In Stock
Min.: 1
Mult.: 1

MSP430 120 kB 4 kB LQFP-80 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2619 Tray
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 384K B Flash 34KB SRAM A A 595-MSP430F5358IZCAR 300In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 384 kB 34 kB NFBGA-113 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5358 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5509IRGZT A 595-MSP430F5509IRGZT 2.360In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MSP430 24 kB 4 kB VQFN-48 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5509 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 32KB Flash 8KB SRAM 12 A A 595-MSP430F5522IZXH 1.958In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MSP430 32 kB 10 kB NFBGA-80 25 MHz 12 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5522 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25-MHz MCU with 192- KB Flash 16KB SRAM A 595-SP430F5436AIZCAR 230In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 192 kB 16 kB NFBGA-113 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5436A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive-touch MCU with 16 I/O (16 sen A 595-SP430FR2672TRHBT 2.814In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSP430 8 kB 2 kB 16 MHz 12 bit 27 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2672 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16MHz Ultra-Low-Pwr MCU with 256 KB FRAM 969In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 256 kB 8 kB NFBGA-87 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5964 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2212IPW20 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MSP430 2 kB 256 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2212 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 2kB RAM A A 595-MSP430F2012TPWR 904In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 128 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2012 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ult-Lo-Pwr 4k B Flash 256B RAM A A 595-MSP430F2121IDGV 1.285In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MSP430 4 kB 256 B TVSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2121 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2274TRHAT 1.115In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MSP430 32 kB 1 kB VQFN-40 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2274 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 96KB Flash 8KB SRAM 12 A A 595-MSP430F5326IZXHR 926In Stock
Min.: 1
Mult.: 1

MSP430 96 kB 8 kB NFBGA-80 25 MHz 12 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5326 Tray
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 96KB Flash 6KB SRAM 12 A A 595-MSP430F5526IZXH 2.270In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MSP430 96 kB 6 kB NFBGA-80 25 MHz 12 bit 63 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5526 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2131IRSA16T 2.496In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSP430 1 kB 128 B QFN-16 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2131 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430FR203x Mixed S ignal Microcontrolr A 595-MSP430FR2032IG48 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MSP430 8 kB TSSOP-48 SMD/SMT 16 bit - 40 C + 85 C MSP430FR2032 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B MCU A 595-MSP430 AFE232IPW A 595-MSP A 595-MSP430AFE232IPW 917In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MSP430 8 kB 512 B TSSOP-24 16 MHz 2 x 24 bit 11 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430AFE232 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM A 595-MSP430F2001IPWR 1.100In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 128 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2001 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ult-Lo-Pwr 4k B Flash 256B RAM A A 595-MSP430F2121IRGET 3.005In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSP430 4 kB 256 B VQFN-24 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2121 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Power MCU A 595-MSP430F227 A 595-MSP430F2272IYFFT 2.596In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MSP430 32 kB 1 kB DSBGA-49 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2272 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F4250IDL A 595-MSP430F4250IDLR 125In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 256 B SSOP-48 16 MHz 16 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F4250 Tube
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5131IDA A A 595-MSP430F5131IDA 703In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MSP430 8 kB 1 kB TSSOP-38 25 MHz 10 bit 29 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5131 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6459IPZ A A 595-MSP430F6459IPZ 787In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 512 kB 66 kB LQFP-100 20 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6459 Reel, Cut Tape, MouseReel

Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 128- KB FRAM LCD 12-bit A 595-MSP430FR6005IPZR 402In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 8 kB 16 MHz 12 bit 76 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6005 Tray
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 16 touch IO (6 A 595-SP430FR2633IYQWR 379In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 16 kB 4 kB DSBGA-24 16 MHz 10 bit 17 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2633 Reel, Cut Tape, MouseReel