UCD3138064RJAR

Texas Instruments
595-UCD3138064RJAR
UCD3138064RJAR

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Highly-Integrated Di gital Controller fo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
52,67 kr. 158.010,00 kr.
6.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
UCD3138064
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 3000
Subcategory: Embedded Processors & Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310035
ECCN:
EAR99

UCD3138064x Highly-Integrated Digital Controllers

Texas Instruments UCD3138064x Highly-Integrated Digital Controllers offer superior levels of integration and performance in a single chip solution. The UCD3138x offers 64kB of program flash memory and additional options for communication such as SPI and a second I2C port. Two 32kB banks on the Texas Instruments UCD3138064x enable dual-images of firmware in the device with the flexibility to execute from either of the banks. This feature also allows the processor to load a new program and execute it without interrupting power delivery.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.