HW8076504087602S RCZL

Intel
607-76504087602SRCZL
HW8076504087602S RCZL

Mfr.:

Description:
CPU - Central Processing Units Intel Atom Processor C3336 (4M Cache, 1.50 GHz) FC-BGA15C, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
371,14 kr. 371,14 kr.
326,45 kr. 3.264,50 kr.
314,07 kr. 7.851,75 kr.
308,92 kr. 30.892,00 kr.
301,98 kr. 75.495,00 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Server Processors
Intel Atom
64 bit
2 Core
FCBGA-1310
1.5 GHz
4 MB
2 Thread
11 W
128 GB
DDR4-1866
Intel Atom
Denverton
C3336
Non-Embedded
+ 89 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Interface Type: LAN, SATA, USB
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Memory Channels: 1 Channel
Number of PCI Express Lanes: 10 Lane
Number of QPI Links: 0
Number of SATA Ports: 10 Port
Number of USB Ports: 8 Port
PCIe Configurations: x4, x8, x16
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
USB Revision: Revision 3.0
Part # Aliases: 979019
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000