Kinetis ARM Microcontrollers - MCU

Results: 963
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU ARM 32BIT, 64K FLASH, 48QFN 2.590In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 36 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL25: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, Full-Speed USB, 64-LQFP 2.264In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 50 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL25: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, Full-Speed USB, 32-QFN 2.436In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 23 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis S 32-bit MCU, ARM Cortex-M4 core, 256KB Flash, 120MHz, CAN, USB, LQFP 64 697In Stock
Min.: 1
Mult.: 1

KS2X SMD/SMT ARM Cortex M4 256 kB 32 bit 16 bit 120 MHz 40 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 64 778In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray

NXP Semiconductors ARM Microcontrollers - MCU K02 128L Senna-32 QFN 7.250In Stock
Min.: 1
Mult.: 1

K02_100 SMD/SMT QFN-32 ARM Cortex M4 128 kB 32 bit 16 bit 100 MHz 26 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 447In Stock
Min.: 1
Mult.: 1

K10_72 SMD/SMT LQFP-100 ARM Cortex M4 128 kB 32 bit 2 x 16 bit 72 MHz 70 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K Flex 1.361In Stock
Min.: 1
Mult.: 1
: 1.500

K10_72 SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 72 MHz 44 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K 1.237In Stock
Min.: 1
Mult.: 1

K20_50 SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 16 bit 50 MHz 29 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 80-LQFP 413In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-80 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 52 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K51: 100MHz Cortex-M4 Measurement MCU, 512KB Flash, 128KB SRAM, USB, Segment LCD, 100-LQFP 450In Stock
Min.: 1
Mult.: 1

K51_100 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 100 MHz 59 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K enet 463In Stock
Min.: 1
Mult.: 1

K60_100 SMD/SMT MAPBGA-144 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, Ethernet, 144-LQFP 1.333In Stock
Min.: 1
Mult.: 1

K60_100 SMD/SMT LQFP-144 ARM Cortex M4 256 kB 32 bit 16 bit 100 MHz 100 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 16K flash 40Mhz 1.848In Stock
Min.: 1
Mult.: 1

KE02_40 SMD/SMT LQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 40 MHz 28 I/O 2 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+Core,Flex USB & Segment LCD 903In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 54 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL46: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, USB, Segment LCD, 64LQFP 786In Stock
Min.: 1
Mult.: 1

KL4x SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 50 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis S 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 120MHz, CAN, USB, LQFP 100 450In Stock
Min.: 1
Mult.: 1

KS2X SMD/SMT ARM Cortex M4 128 kB 32 bit 16 bit 120 MHz 66 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 64 718In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 71 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 64 1.458In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 442In Stock
Min.: 1
Mult.: 1

K10_72 SMD/SMT LQFP-80 ARM Cortex M4 128 kB 32 bit 2 x 16 bit 72 MHz 56 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+256Kb +DryIce 307In Stock
Min.: 1
Mult.: 1

K11_50 SMD/SMT QFP-80 ARM Cortex M4 256 kB 32 bit 16 bit 50 MHz 60 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K 600In Stock
Min.: 1
Mult.: 1

K20_100 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 100 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 256K Flex USB 478In Stock
Min.: 1
Mult.: 1

K20_100 SMD/SMT LQFP-80 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 100 MHz 52 I/O 64 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K USB 468In Stock
Min.: 1
Mult.: 1

K20_120 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 4 x 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+128Kb +USB 1.388In Stock
Min.: 1
Mult.: 1

K22_50 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 40 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray