Silicon Labs Microcontrollers - MCU

Results: 1.570
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU 610In Stock
2.500Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT CSP-16 CIP-51 8051 8 kB 8 bit 12 bit 25 MHz 13 I/O 256 B 3.6 V 2.2 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 2048 kB USB LCD MCU 68In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-100 ARM Cortex M4 2.05 MB 32 bit 12 bit 72 MHz 83 I/O 512 kB 1.8 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 2048 kB USB LCD MCU 970In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT BGA-152 ARM Cortex M4 2.05 MB 32 bit 12 bit 72 MHz 121 I/O 512 kB 1.8 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8KB,24ADC,28Pin MCU 127In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT QFN-28 8051 8 kB 8 bit 24 bit 50 MHz 17 I/O 768 B 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 8 kB 8-bit MCU 228In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT QFN-28 8051 8 kB 8 bit 16 bit 50 MHz 17 I/O 768 B 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 16kB/1kB RAM, 10b ADC, 10b 2xDAC, QFN24 113In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT QFN-24 8051 16 kB 8 bit 10 bit 50 MHz 21 I/O 1 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 16kB/1kB RAM, 10b ADC, 10b 2xDAC, QFN20 213In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT QFN-20 8051 16 kB 8 bit 10 bit 50 MHz 17 I/O 1 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10b ADC, DC-DC, 0.9V, LQFP32 127In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT LQFP-32 8051 32 kB 8 bit 10 bit 25 MHz 24 I/O 4.25 kB 900 mV 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10bADC, DC-DC, 0.9V, QFN24 1.032In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 8051 32 kB 8 bit 10 bit 25 MHz 16 I/O 4.25 kB 900 mV 3.6 V - 40 C + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 1.175In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-32 CIP-51 8051 16 kB 8 bit 10 bit, 12 bit 50 MHz 28 I/O 2.3 kB 2.2 V 3.6 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 512 kB AES MCU 646In Stock
2.450Expected 07/04/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-40 ARM Cortex M33 512 kB 32 bit 12 bit, 16 bit 76.8 MHz 26 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 256 kB AES MCU 750In Stock
2.500Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT QFN-40 ARM Cortex M33 256 kB 32 bit 12 bit 76.8 MHz 26 I/O 32 kB 3 V 3 V - 40 C + 125 C Reel, Cut Tape
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 64 kB AES MCU 1.517In Stock
4.900Expected 20/03/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-40 ARM Cortex M33 64 kB 32 bit 12 bit, 16 bit 76.8 MHz 26 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU 32In Stock
1.300Expected 20/03/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 56 I/O 32 kB 1.8 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU 153In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 56 I/O 32 kB 1.8 V 3.8 V - 40 C + 125 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB Flash QFN24 54In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT QFN-24 ARM Cortex M0+ 32 kB 32 bit 12 bit 24 MHz 17 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB Flash QFN24 427In Stock
2.450Expected 11/05/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-24 ARM Cortex M0+ 32 kB 32 bit 12 bit 24 MHz 17 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB Flash QFN32 361In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB Flash QFN48 615In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT QFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 24 MHz 37 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 920In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-32 CIP-51 8051 32 kB 8 bit 10 bit 25 MHz 24 I/O 4.25 kB 1.8 V 3.6 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 32-bit 25 MHz 64 kB MCU 64In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 25 MHz 24 I/O 8 kB 1.98 V 3.8 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 32-bit 25 MHz 64 kB MCU 156In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 25 MHz 22 I/O 8 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M3 32-bit 40 MHz 128 kB MCU 128In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M3 128 kB 32 bit 12 bit 40 MHz 24 I/O 32 kB 1.85 V 3.8 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M3 32-bit 40 MHz 128 kB MCU 584In Stock
1.300Expected 12/05/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-48 ARM Cortex M3 128 kB 32 bit 12 bit 40 MHz 32 I/O 32 kB 1.85 V 3.8 V - 40 C + 85 C Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 32 kB flash 2.25 kB RAM 8-bit Laser Bee MCU 980In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT QFN-24 CIP-51 8051 32 kB 8 bit 10 bit/12 bit/14 bit 72 MHz 20 I/O 2.25 kB 2.2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel