ST72F324K4B6

STMicroelectronics
511-ST72F324K4B6
ST72F324K4B6

Mfr.:

Description:
8-bit Microcontrollers - MCU 5V RANGE 8B MCU

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 433

Stock:
433 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 433 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
56,85 kr. 56,85 kr.
42,60 kr. 426,00 kr.
40,66 kr. 1.016,50 kr.
35,29 kr. 3.529,00 kr.
33,72 kr. 8.430,00 kr.
30,74 kr. 14.755,20 kr.
27,15 kr. 26.064,00 kr.
26,41 kr. 76.060,80 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
ST7
16 kB
512 B
SPDIP-32
8 MHz
10 bit
32 I/O
3.8 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
ST72F324K4
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: SCI, SPI
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 2 Timer
Processor Series: ST72F3x
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 480
Subcategory: Microcontrollers - MCU
Unit Weight: 2,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99