AVR Core 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 3.744In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB QFN-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DA28/32/48/64 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16MHz MLF 105C 100In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB QFN-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega64A Tray