CEC1734-S0-I/2ZW

Microchip Technology
579-CEC1734-S0-I/2ZW
CEC1734-S0-I/2ZW

Mfr.:

Description:
ARM Microcontrollers - MCU 2-channel PFR with 4MB Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 260   Multiples: 260
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
51,47 kr. 13.382,20 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
WFBGA-84
ARM Cortex M4F
4 MB
32 bit
No ADC
96 MHz
71 I/O
384 kB
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Data RAM Type: SRAM
Interface Type: GPIO, I2C, JTAG, SMBus, SPI, UART
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 260
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000

CEC173x RT Platform Root of Trust Controllers

Microchip Technology CEC173x Real-Time Platform Root of Trust Controllers designed for servers, telecommunications, networking, and industrials. The CEC173x highly configurable, mixed-signal, advanced I/O controller contains a 32-bit 96MHz ARM® Cortex- M4 processor core with closely coupled memory for optimal code execution and data access. The device features an immutable Boot ROM embedded in the design, ideal for storing the power on/boot sequence and APIs available during run time.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.