R7FA6T3BB3CNH#BA0

Renesas Electronics
968-R7FA6T3BB3CNHBA0
R7FA6T3BB3CNH#BA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA6T3 ARM CM33 200MHz 256K/40K QFN32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.920

Stock:
3.920 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
23,65 kr. 23,65 kr.
17,98 kr. 179,80 kr.
16,56 kr. 414,00 kr.
15,82 kr. 1.582,00 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA6T3
SMD/SMT
QFN-32
ARM Cortex M33
256 kB
32 bit
12 bit
200 MHz
16 I/O
40 kB
2.7 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 4 kB
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 5 Channel
Number of Timers/Counters: 6
Operating Supply Voltage: 2.7 V to 3.6 V
Processor Series: RA6T3
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3920
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2

RA Family Arm® Cortex® Microcontrollers

Renesas Electronics RA Family Arm® Cortex® Microcontrollers are 32-bit MCUs based on the Arm Cortex-M core architecture, with a wide range of integrated system peripheral IPs, making them ideal for next-generation embedded solutions. Each group of RA Series MCUs offers unique features such as the capacitive touch sensing unit (CTSU),  Secure Crypto Engine (SCE) supporting sync/async crypto acceleration, 24-bit analogue-to-digital converter (ADC), and segment or TFT LCD controllers. The Renesas RA MCUs make it easy to develop IoT edge devices with embedded artificial intelligence (e-AI), using flexible software development tools from Renesas and the Arm partner ecosystem. The RA Series encompasses a broad range of compatible products that provide seamless scalability from small-scale to large-scale applications.

RA6 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA6 Family Arm® Cortex® Microcontrollers deliver a comprehensive integration of communication interfaces at a high-performance level. The RA6 MCUs provide up to 200MHz of CPU performance using an Arm Cortex-M4 or M33 core and a memory range from 256KB to 2MB Flash.

RA6T3 Arm® Microcontrollers

Renesas Electronics RA6T3 Arm® Microcontrollers (MCUs) are built on a highly efficient 40nm process. These MCUs include multiple peripherals, 200MHz Arm Cortex®-M33, a 12-bit A/D converter, and a 12-bit DAC. The RA6T3 MCUs are equipped with general Pulse Width Modulation (PWM) timer, a high-speed analog comparator, rich analog functions, and a programmable gain amplifier. These MCUs feature 256kB flash memory, 40kB SRAM, SCI, SPI, I3C, USB FS device, and 4kB data flash to store data as in EEPROM. The RA6T3 MCUs are scalable from 32-pin to 64-pin packages and are supported by Flexible Software Package (FSP). These MCUs are used in motor control applications in air conditioners, IH cookers, dishwashers, refrigerators, pumps, compressors, drills, grinders, and sanders.