onsemi LED Lighting Driver ICs

Results: 121
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
onsemi LED Lighting Driver ICs DIFFERENT DIMMING RANGE OPTION 491In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck SOIC-10 20 V 20 V 190 kHz 1 V to 19 V NCL30170 - 40 C + 125 C Constant Current Reel, Cut Tape

onsemi LED Lighting Driver ICs Analog/PWM Dimmable 70 V input Buck Controller LED Lighting Quad Dimming Curve
5.949Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Buck 2.5 A SOT-23-6 60 V 8 V 1 MHz 4.5 V to 5.5 V FL7760 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs CCR/LED DRVR/A/C Off Line 120V 30mA +-15%
24.072Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 2.500
1 Output Boost, Buck 30 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2030JB - 55 C + 175 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs Asynchronous Series Boost LED Driver 3.000Factory Stock Available
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1 Output Boost 25 mA UMLP-6 5.5 V 2.7 V 1.2 MHz 22 V FAN5341 - 40 C + 85 C Internal Schottky Diode Reel
onsemi LED Lighting Driver ICs LED DRIVER FOR PHASE CUT 82.500Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Output Boost, Buck, Flyback 180 mA SOP-16 20 V 20 V 70 kHz 1.5 V to 5 V FL7734 - 40 C + 125 C Short Circuit and Thermal Protection Reel
onsemi LED Lighting Driver ICs 12 CH I2C LED DRVR 107.500Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

12 Output PWM 60 mA SSOP-EP-24 28 V 5 V 500 Hz NCV7684 - 40 C + 150 C AEC-Q100 Reel
onsemi NCL30386A2DR2G
onsemi LED Lighting Driver ICs Dimmable Power Factor Corrected Quasi-Resonant Primary Side Current-Mode Controller for LED Lighting with thermal foldback 1.5 us ZCD Blanking, Line range detection - enable 15.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 2.500

NCL30386 Reel, Cut Tape
onsemi LED Lighting Driver ICs LED DRIVER Non-Stocked Lead-Time 27 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Output Flyback 400 mA SOIC-7 11.5 V 11.5 V 60 kHz Adjustable NCL30060 - 40 C + 105 C Overvoltage Protection Reel
onsemi LED Lighting Driver ICs Multiphase Booster LED Driver for Automotive Front Lighting Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Buck 50 mA TSSOP-20 EP 30 V 5 V NCV78702 - 40 C + 150 C High Overall Efficiency Reel

onsemi LED Lighting Driver ICs 3PH BOOST CONTROLLER SPI GRESHAM Non-Stocked Lead-Time 27 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Output Boost 50 mA QFNW-24 3.5 V 3.1 V 7 MHz to 13 MHz 3.135 V to 3.465 V NCV78703 - 45 C + 155 C Reel
onsemi LED Lighting Driver ICs PWR LED 2BCK 1,6A V3 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

2 Output Buck 1.6 A QFNW-24 3.6 V 3.05 V 10 MHz NCV787 - 40 C + 150 C AEC-Q100 Reel, Cut Tape
onsemi LED Lighting Driver ICs PWR LED BST/2BCK 1.6A Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Output Boost, Buck 1.6 A QFNW-32 40 V 4 V 8 MHz NCV78763 - 40 C + 150 C Reel
onsemi LED Lighting Driver ICs PWR LED BST/2BCK 1.6A/60V Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

1.6 A QFN-32 NCV78763 Reel
onsemi LED Lighting Driver ICs GEN4 2PHS BST/2 CHNL BCK Non-Stocked Lead-Time 27 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Output Boost, Buck 1.6 A TSSOP-38 65 V 6.7 V NCV78964 - 40 C + 125 C Reel
onsemi LED Lighting Driver ICs GEN4 2PHS BST/2 CHNL BCK Non-Stocked Lead-Time 27 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Output Boost, Buck 1.6 A TSSOP-38 65 V 6.7 V NCV78964 - 40 C + 125 C Reel

onsemi LED Lighting Driver ICs LOGIC TRI-COLOR LED Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

8 Output Boost 50 mA TSSOP-16 5.5 V 2 V 25 MHz 5.5 V NLSF595 - 55 C + 125 C Overvoltage Protection Reel

onsemi LED Lighting Driver ICs LOGIC TRI-COLOR LED Non-Stocked Lead-Time 53 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

8 Output Boost 50 mA QFN-16, 3 x 3 5.5 V 2 V 25 MHz 5.5 V NLSF595 - 55 C + 125 C Overvoltage Protection Reel
onsemi NCL30161MNTXG
onsemi LED Lighting Driver ICs CONSTANT-CURRENT BUCK REG Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Buck 40 V 6.3 V 2.4 MHz Adjustable NCL30161 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
onsemi NCV78763DQ0CR2G
onsemi LED Lighting Driver ICs PWR LED BST/2BCK 1.6A/60V GRESHAM VERSION OF 0L763-001-FTP LEAD FRAME SUPPLIER WITHOUT SILVER (DISC Non-Stocked Lead-Time 31 Weeks
Min.: 1.500
Mult.: 1.500
Reel
onsemi NCV78825DQ0R2G
onsemi LED Lighting Driver ICs NCV78825DQ0R2G Non-Stocked Lead-Time 27 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

2 Output Boost, Buck 3 A 67 V 6 V 10 MHz Adjustable NCV78825 - 40 C + 150 C High Current Accuracy AEC-Q100 Reel
onsemi NSV45035JZT3G
onsemi LED Lighting Driver ICs LED Driver, Adjustable Constant Current Regulator, 45 V, 35 mA Non-Stocked Lead-Time 31 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000
NSI45035J Reel