LCD Drivers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Segments Maximum Clock Frequency Package/Case Supply Voltage - Max Supply Voltage - Min Supply Current - Max Pd - Power Dissipation Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
ROHM Semiconductor LCD Drivers 3wire+KEYOUT 2.7-6V VQFP64 Line/Frame 1.010In Stock
Min.: 1
Mult.: 1
Reel: 1.000

204 Segment 600 kHz VQFP-64 6 V 2.7 V 5 uA 1 W BU97501KV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire 1.8-3.6V VQFP64 Line/Frame 989In Stock
Min.: 1
Mult.: 1
Reel: 1.000

196 Segment 4 MHz VQFP-64 3.6 V 1.8 V 130 uA 1 W BU97981KV - 30 C + 75 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire 2.5-5.5V VQFP64 Line/Frame 891In Stock
Min.: 1
Mult.: 1
Reel: 1.000

200 Segment 92 Hz QFP-64 5.5 V 2.5 V 20 uA 750 mW BU9794AKV - 40 C + 85 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor LCD Drivers 3wire+KEYOUT 2.7-6V VQFP64 Line/Frame 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

204 Segment 600 kHz VQFP-64 6 V 2.7 V 5 uA 1 W - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire 2.7-6V VQFP64 Line 984In Stock
Min.: 1
Mult.: 1
Reel: 1.000

216 Segment VQFP-64 6 V 2.7 V 15 uA BU97510CKV - 40 C + 85 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor LCD Drivers 2wire 2.5-6V VQFP64 Line/Frame 309In Stock
800Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

200 Segment 300 kHz VQFP-64 6 V 2.5 V 20 uA 1 W - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire 2.7-6V VQFP64 Line 123In Stock
Min.: 1
Mult.: 1
Reel: 1.000

216 Segment 360 kHz VQFP-64 6 V 2.7 V 5 uA - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 2wire 2.5-5.5V VQFP64 Line/Frame Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

200 Segment 104 Hz VQFP-64 5.5 V 2.5 V 20 uA 750 mW BU9799KV - 40 C + 85 C SMD/SMT Reel