BU97960MUV-E2

ROHM Semiconductor
755-BU97960MUV-E2
BU97960MUV-E2

Mfr.:

Description:
LCD Drivers LOW DUTY LCD SEGMENT DRIVERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.436

Stock:
6.436 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,89 kr. 10,89 kr.
8,06 kr. 80,60 kr.
7,31 kr. 182,75 kr.
6,48 kr. 648,00 kr.
6,09 kr. 1.522,50 kr.
5,86 kr. 2.930,00 kr.
5,67 kr. 5.670,00 kr.
Full Reel (Order in multiples of 2500)
5,47 kr. 13.675,00 kr.
5,34 kr. 26.700,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LCD Drivers
RoHS:  
120 Segment
104 Hz
VQFN-28
6 V
2.5 V
40 uA
700 mW
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Interface Type: I2C
Product: LCD Drivers
Product Type: LCD Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Part # Aliases: BU97960MUV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

BU9797AFUV Low Duty LCD Segment Drivers

ROHM Semiconductor BU9797AFUV Low Duty LCD Segment Drivers are 1/4 duty general-purpose LCD drivers used for consumer/battery-operated products. The BU9797AFUV can drive up to 144 LCD Segments. It has integrated display RAM for reducing CPU load. Also, it is designed with low power consumption, and no external component needed