DLP650NEFYE

Texas Instruments
595-DLP650NEFYE
DLP650NEFYE

Mfr.:

Description:
Display Drivers & Controllers 0.65-inch 1080p 2xLV DS DLP® digital

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.919,46 kr. 1.919,46 kr.
1.649,70 kr. 16.497,00 kr.
1.549,67 kr. 32.543,07 kr.
105 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP650NE
Digital Micromirror Devices
DLP
+ 10 C
+ 90 C
SMD/SMT
CPGA-350
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Frequency: 460 MHz
Operating Supply Current: 1.1 A
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 21
Subcategory: Driver ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Tradename: DLP
Type: DMD
Unit Weight: 21,378 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP650NE Digital Micromirror Device (DMD)

Texas Instruments DLP650NE Digital Micromirror Device (DMD) is a digitally controlled micro-opto-electromechanical system (MEMS) spatial light modulator (SLM). The DLP650NE enables bright, affordable DLP® 0.65 1080p display solutions. The Texas Instruments DLP650NE DMD, the DLPC4422 display controller, and the DLPA100 power and motor driver comprise the DLP 0.65 1080p chipset. The solution is an excellent fit for display systems that require high resolution, high brightness, and system simplicity.