AP3041MTR-G1

Diodes Incorporated
621-AP3041MTR-G1
AP3041MTR-G1

Mfr.:

Description:
Display Drivers & Controllers Boost Cntlr 5V-27V White LED Step-Up

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.953

Stock:
3.953 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,97 kr. 10,97 kr.
6,99 kr. 69,90 kr.
6,24 kr. 156,00 kr.
5,13 kr. 513,00 kr.
4,48 kr. 1.120,00 kr.
4,24 kr. 2.120,00 kr.
3,56 kr. 3.560,00 kr.
Full Reel (Order in multiples of 4000)
3,25 kr. 13.000,00 kr.
3,16 kr. 25.280,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Display Drivers & Controllers
RoHS:  
AP3041
Controllers
LCD
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Moisture Sensitive: Yes
Operating Frequency: 100 kHz to 1 MHz
Operating Supply Current: 1.5 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 4000
Subcategory: Driver ICs
Supply Voltage - Max: 27 V
Supply Voltage - Min: 5 V
Type: Boost Controller for WLED Driver
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

AP3041 Boost Controller

Diodes Inc. AP3041 Boost Controller is a current mode high voltage low-side channel MOSFET controller ideal for boost regulators. It contains all the features needed to implement single-ended primary topology DC/DC converters. The input voltage of AP3041 ranges from 5V to 27V. Its operation frequency is adjustable from 100kHz to 1MHz.

FEATURED PRODUCTS
DIODES INCORPORATED