Littelfuse SiC MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature
Littelfuse SiC MOSFETs SiC MOSFET phase leg in SMPD-B
20Expected 27/04/2027
Min.: 1
Mult.: 1

SMD/SMT SMPD-B 1.2 kV 19.5 A 160 mOhms - 20 V, + 20 V 4 V 50 nC - 55 C + 150 C
Littelfuse SiC MOSFETs SiC MOSFET phase leg in SMPD-B Non-Stocked Lead-Time 29 Weeks
Min.: 200
Mult.: 200
Reel: 200

SMD/SMT SMPD-B 1.2 kV 100 uA 160 mOhms - 20 V, + 20 V 4 V 50 nC - 55 C + 150 C