DMN63 Series MOSFETs

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging

Diodes Incorporated MOSFETs 30V DUAL N-CH MOSFET 469.499In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Si SMD/SMT SOT-363-6 N-Channel 2 Channel 30 V 260 mA 2.8 Ohms - 20 V, 20 V 800 mV 870 pC - 55 C + 150 C 400 mW Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs MOSFET BVDSS 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs N-Ch Enh Mode FET 60V 3ohm 310mA 145.116In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 60 V 310 mA 3 Ohms - 20 V, 20 V 1.2 V 870 pC - 55 C + 150 C 540 mW Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs Dual N-Ch 60V 8ohm 5V VGS 170mA 2.783In Stock
12.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-363-6 N-Channel 2 Channel 60 V 200 mA 6 Ohms - 20 V, 20 V 1 V 870 pC - 55 C + 150 C 400 mW Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs Dual N-Ch Enh FET 30Vdss 20Vdss 800mA 26.577In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-363-6 N-Channel 2 Channel 30 V 220 mA 2.8 Ohms, 2.8 Ohms - 20 V, 20 V 800 mV 870 pC - 55 C + 150 C 300 mW Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs Dual N-Ch Enh Mode 30V 4.2Ohm 200mA 2.535In Stock
3.000Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-563-6 N-Channel 2 Channel 30 V 260 mA 2.8 Ohms - 20 V, 20 V 800 mV 870 pC - 55 C + 150 C 450 mW Enhancement Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs 30V N-Ch Enh FET 20Vgss 300mA 1.2A 2.537In Stock
30.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

Si SMD/SMT SOT-323-3 N-Channel 1 Channel 30 V 380 mA 2.8 Ohms - 20 V, 20 V 800 mV 900 pC - 55 C + 150 C 420 mW Enhancement Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs 30V N-Ch Enh FET 20Vgss 300mA 1.2A 359In Stock
15.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-323-3 N-Channel 1 Channel 30 V 380 mA 2.8 Ohms - 20 V, 20 V 800 mV 900 pC - 55 C + 150 C 420 mW Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs MOSFET BVDSS 30.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 10.000

Si SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs MOSFET BVDSS 93.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-363-6 Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs MOSFET BVDSS Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

Si SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel