STMicroelectronics STripFET MOSFETs

Results: 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging

STMicroelectronics MOSFETs N-Ch 60 Volt 4 AMP 48.201In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 60 V 4 A 100 mOhms - 20 V, 20 V 1 V 7 nC - 55 C + 150 C 3.3 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 100V 0.013Ohm 12A VII DeepGate 27.483In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 12 A 16.5 mOhms - 20 V, 20 V 3.5 V 25 nC - 55 C + 175 C 5 W Enhancement STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs P-Ch 60 V, 0.13 Ohm 3 A STripFET VI 43.120In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT SOT-223-4 P-Channel 1 Channel 60 V 3 A 160 mOhms - 20 V, 20 V 2 V 6.4 nC - 55 C + 175 C 2.6 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Channel Enhancement Mode Standard Level 100V, 4.6mohm max, 125A STripFET F8 5.388In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 125 A 4.6 mOhms - 20 V, 20 V 2 V 56 nC - 55 C + 175 C 150 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel enhancement mode logic level 40V 0.8mOhm 360A STripFET F8 Power MOSFET 4.585In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT N-Channel 1 Channel 40 V 360 A 800 uOhms - 20 V, 20 V 2 V 43 nC - 55 C + 175 C 188 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 60 V, 3 mOhm typ., 130 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 p 20.733In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 60 V 130 A 3.5 mOhms - 20 V, 20 V 2 V 42 nC - 55 C + 175 C 125 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 100 V, 17 mOhm typ., 8 A STripFET F7 Power MOSFET in a PowerFLAT 3.3x3 42.861In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-3.3x3.3-8 N-Channel 1 Channel 100 V 35 A 17 mOhms - 20 V, 20 V 2.5 V 25 nC - 55 C + 150 C 50 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 250 V 17A STripFET II 18.017In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 250 V 17 A 165 mOhms - 20 V, 20 V 3 V 29.5 nC - 55 C + 175 C 110 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Dual N-channel 60 V, 23 mOhm typ., 33 A STripFET F7 Power MOSFET in a PowerFLAT 42.386In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 2 Channel 60 V 33 A 23 mOhms, 23 mOhms - 20 V, 20 V 2 V 8 nC - 55 C + 175 C 58 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 100 V, 0.0125 Ohm typ., 45 A STripFET F7 Power MOSFET 18.978In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 22 A 18 mOhms - 20 V, 20 V 2.5 V 25 nC - 55 C + 175 C 60 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs POWER MOSFET Dual N-CH 60V 4A 3.791In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 60 V 5 A 45 mOhms - 15 V, 15 V 1.7 V 15 nC - 55 C + 150 C 2 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 60 Volt 4 Amp 3.740In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 60 V 4 A 55 mOhms - 20 V, 20 V 1 V 15 nC - 55 C + 150 C 2 W Enhancement STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs N-Channel 1.1 Ohm 200V 1A STripFET II 6.784In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 200 V 1 A 1.5 Ohms - 20 V, 20 V 2 V 5.7 nC - 55 C + 150 C 2 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 60 Volt 50 Amp 3.796In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 50 A 18 mOhms - 20 V, 20 V 2 V 60 nC - 55 C + 175 C 110 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Low charge STripFET 1.433In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 200 V 75 A 34 mOhms - 20 V, 20 V 2 V 84 nC - 50 C + 150 C 190 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 60 Volt 30 Amp 7.607In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 30 A 40 mOhms - 18 V, 18 V 1 V 13 nC - 55 C + 175 C 70 W Enhancement AEC-Q100 STripFET Tube
STMicroelectronics MOSFETs N-Ch 100 Volt 80 Amp 2.117In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 80 A 23 mOhms - 20 V, 20 V 2 V 104 nC - 55 C + 175 C 300 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 120 Volt 80 Amp 1.627In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 120 V 80 A 18 mOhms - 20 V, 20 V 2 V 189 nC - 55 C + 175 C 300 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 55 Volt 80 Amp 1.958In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 55 V 80 A 8 mOhms - 20 V, 20 V 2 V 142 nC - 55 C + 175 C 300 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch, 75V-0.0095ohms 80A 1.208In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 75 V 80 A 11 mOhms - 20 V, 20 V 3 V 160 nC - 55 C + 175 C 300 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 100 Volt 80 Amp 1.413In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 80 A 15 mOhms - 20 V, 20 V 2 V 135 nC - 55 C + 175 C 300 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 100V 3.9 mOhm 180A STripFET 1.072In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 100 V 120 A 4.5 mOhms - 20 V, 20 V 4 V 114.6 nC - 55 C + 175 C 315 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel Power MOSFET 40 V, 0.8 mOhm typ, 200 A STripFET F7 in 701In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT H2PAK-6 N-Channel 1 Channel 40 V 200 A 1.1 mOhms - 20 V, 20 V 4 V 120 nC - 55 C + 150 C 365 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 250 V .14 ohm 17A STripFET II 4.220In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 250 V 17 A 140 mOhms - 20 V, 20 V 2 V 29.3 nC - 55 C + 175 C 110 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N Ch 100V 0.033 Ohm 25A 2.109In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 25 A 38 mOhms - 20 V, 20 V 2 V 55 nC - 55 C + 175 C 100 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel