Panjit MOSFETs

Results: 936
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Panjit MOSFETs 60V N-Channel Enhancement Mode MOSFET 1.685In Stock
6.000Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 60 V 300 mA 4 Ohms - 30 V, 30 V 2.5 V 820 pC - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 40V N-Channel Enhancement Mode MOSFET 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si Reel, Cut Tape, MouseReel
Panjit MOSFETs 60V P-Channel Enhancement Mode MOSFET 2.220In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOT-223-3 1 Channel - 55 C + 150 C Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 22V,ESD Protection,SOT-23,UNI 2.488In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Si SMD/SMT TO-252AA-3 N-Channel 1 Channel 600 V 11 A 360 Ohms - 30 V, 30 V 4 V 18.7 nC - 55 C + 150 C 87.5 W Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 22V,ESD Protection,SOT-23,UNI 824In Stock
Min.: 1
Mult.: 1

Si Through Hole N-Channel 1 Channel 600 V 30 A 120 mOhms - 30 V, 30 V 4 V 51 nC - 55 C + 150 C 33 W Enhancement Tube
Panjit MOSFETs 22V,ESD Protection,SOT-23,UNI 990In Stock
Min.: 1
Mult.: 1

Si Through Hole N-Channel 1 Channel 650 V 29 A 130 mOhms - 30 V, 30 V 4 V 51 nC - 55 C + 150 C 33 W Enhancement Tube
Panjit MOSFETs 60V N-Channel Enhancement Mode MOSFET 2.970In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT TO-252AA-3 N-Channel 1 Channel 60 V 11 A 90 mOhms - 20 V, 20 V 2.5 V 9.3 nC - 55 C + 150 C 25 W Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 40V N-Channel Enhancement Mode MOSFET 640In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si Reel, Cut Tape, MouseReel
Panjit MOSFETs 22V,ESD Protection,SOT-23,UNI 1.988In Stock
Min.: 1
Mult.: 1

Si Through Hole N-Channel 1 Channel 600 V 11 A 360 Ohms - 30 V, 30 V 4 V 18.7 nC - 55 C + 150 C 87.5 W Enhancement Tube
Panjit MOSFETs 60V N-Channel Enhancement Mode MOSFET 4.603In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT N-Channel 1 Channel 60 V 33 A 17 mOhms - 20 V, 20 V 2.5 V 13.5 nC - 55 C + 175 C 2.4 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Panjit MOSFETs 650V 390mohm 10A Easy to driver SJ MOSFET 790In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT TO-263-3 N-Channel 1 Channel 650 V 10 A 390 mOhms - 30 V, 30 V 4 V 19 nC - 55 C + 150 C 87.5 W Enhancement Reel, Cut Tape
Panjit MOSFETs 80V 5.5mohm Tjmax 175C MV MOSFET 1.792In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 80 V 111 A 5.5 mOhms - 20 V, 20 V 3.75 V 65.8 nC - 55 C + 175 C 136 W Enhancement Tube
Panjit MOSFETs 22V,ESD Protection,SOT-23,UNI 733In Stock
Min.: 1
Mult.: 1

Si Through Hole N-Channel 1 Channel 650 V 10 A 390 Ohms - 30 V, 30 V 4 V 19 nC - 55 C + 150 C 29.5 W Enhancement Tube
Panjit MOSFETs 600V 190mohm Super Junction Easy versio 1.937In Stock
Min.: 1
Mult.: 1

Si Through Hole N-Channel 1 Channel 600 V 20 A 190 mOhms - 30 V, 30 V 4 V 40 nC - 55 C + 150 C 38 W Enhancement Tube
Panjit MOSFETs 22V,ESD Protection,SOT-23,UNI 1.950In Stock
Min.: 1
Mult.: 1

Si Through Hole N-Channel 1 Channel 650 V 4.7 A 990 Ohms - 30 V, 30 V 4 V 9.7 nC - 55 C + 150 C 22.5 W Enhancement Tube
Panjit MOSFETs 60V N-Channel Enhancement Mode MOSFET 22.773In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT DFN-5060-8 N-Channel 1 Channel 60 V 16 A 50 mOhms - 20 V, 20 V 2.5 V 14 nC - 55 C + 175 C 32.6 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Panjit MOSFETs 30V N-Channel Enhancement Mode MOSFET 5.685In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT TO-252AA-3 N-Channel 1 Channel 30 V 25 A 33 mOhms - 20 V, 20 V 2.5 V 4.3 nC - 55 C + 150 C 25 W Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 22V,ESD Protection,SOT-23,UNI 980In Stock
Min.: 1
Mult.: 1

Si Through Hole N-Channel 1 Channel 650 V 29 A 130 Ohms - 30 V, 30 V 4 V 51 nC - 55 C + 150 C 235 W Enhancement Tube
Panjit MOSFETs 60V P-Channel Enhancement Mode MOSFET 5.513In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT TO-252AA-3 P-Channel 1 Channel 60 V 15 A 85 mOhms - 20 V, 20 V 2.5 V 17 nC - 55 C + 150 C 25 W Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 22V,ESD Protection,SOT-23,UNI 2.920In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Si SMD/SMT TO-252AA-3 N-Channel 1 Channel 650 V 4.7 A 990 Ohms - 30 V, 30 V 4 V 9.7 nC - 55 C + 150 C 47.5 W Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 22V,ESD Protection,SOT-23,UNI 794In Stock
Min.: 1
Mult.: 1

Si Through Hole N-Channel 1 Channel 600 V 30 A 120 mOhms - 30 V, 30 V 4 V 51 nC - 55 C + 150 C 235 W Enhancement Tube
Panjit MOSFETs 20V N-Channel Enhancement Mode MOSFETESD Protected 9.264In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-363-6 N-Channel 1 Channel 20 V 1 A 150 mOhms - 8 V, 8 V 1 V 1.6 nC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 22V,ESD Protection,SOT-23,UNI 1.970In Stock
Min.: 1
Mult.: 1

Si Through Hole N-Channel 1 Channel 650 V 10 A 390 Ohms - 30 V, 30 V 4 V 19 nC - 55 C + 150 C 87.5 W Enhancement Tube
Panjit MOSFETs 30V N-Channel Enhancement Mode MOSFET 7.779In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-6 N-Channel 1 Channel 30 V 8 A 23 mOhms - 20 V, 20 V 2.5 V 4.3 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 40V P-Channel Enhancement Mode MOSFET 3.795In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si AEC-Q101 Reel, Cut Tape, MouseReel