Infineon OptiMOS 3M Series MOSFETs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging

Infineon Technologies MOSFETs N-Ch 30V 7.7A DSO-8 OptiMOS 3M 63.998In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 30 V 7.7 A 21.6 mOhms - 20 V, 20 V 2.1 V 7.8 nC - 55 C + 150 C 2 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 40A TSDSON-8 OptiMOS 3M 7.158In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 30 V 80 A 4.6 mOhms - 20 V, 20 V 2 V 34 nC - 55 C + 150 C 48 W Enhancement OptiMOS Reel, Cut Tape, MouseReel

Infineon Technologies MOSFETs N-Ch 30V 9.3A DSO-8 OptiMOS 3M 3.130In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 30 V 9.3 A 14.6 mOhms - 20 V, 20 V 2 V 12.6 nC - 55 C + 150 C 2 W Enhancement OptiMOS Reel, Cut Tape, MouseReel

Infineon Technologies MOSFETs N-Ch 30V 7.7A DSO-8 OptiMOS 3M 19.503In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 30 V 7.7 A 21.6 mOhms - 20 V, 20 V 2.1 V 7.8 nC - 55 C + 150 C 2 W Enhancement OptiMOS Reel, Cut Tape, MouseReel

Infineon Technologies MOSFETs N-Ch 30V 9.3A DSO-8 OptiMOS 3M 5.018In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 30 V 9.3 A 14.6 mOhms - 20 V, 20 V 2 V 12.6 nC - 55 C + 150 C 2 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 40A TSDSON-8 OptiMOS 3M 6.218In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 30 V 113 A 3.4 mOhms - 20 V, 20 V 2 V 56 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 40A TSDSON-8 OptiMOS 3M 1.180In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 30 V 40 A 7.3 mOhms - 20 V, 20 V 1 V 23 nC - 55 C + 150 C 30 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 40A TSDSON-8 OptiMOS 3M 677In Stock
10.000Expected 24/12/2026
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 30 V 40 A 7.3 mOhms - 20 V, 20 V 1 V 23 nC - 55 C + 150 C 30 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 100A TDSON-8 OptiMOS 3M
5.000Expected 13/08/2026
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 30 V 100 A 2.5 mOhms - 20 V, 20 V 1 V 73 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 100A TDSON-8 OptiMOS 3M
5.000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 30 V 100 A 2.5 mOhms - 20 V, 20 V 1 V 73 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel