Module MOSFET Modules

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SBD-SP6P Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount Module 1.7 kV 179 A 11.7 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 843 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SBD-SP6P Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount Module 1.7 kV 122 A 17.5 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 588 W
ROHM Semiconductor MOSFET Modules 1200V, 134A, Chopper, Silicon-carbide (SiC) Power Module Non-Stocked Lead-Time 27 Weeks
Min.: 12
Mult.: 12

SiC Screw Mount Module N-Channel 1 Channel 1.2 kV 134 A - 6 V, + 22 V 4 V - 40 C + 150 C 935 W Bulk
ROHM Semiconductor MOSFET Modules 1200V, 180A, Chopper, Full SiC-Power Module with Trench MOSFET Non-Stocked Lead-Time 27 Weeks
Min.: 12
Mult.: 12

SiC Screw Mount Module N-Channel 1 Channel 1.2 kV 180 A - 4 V, + 22 V 5.6 V - 40 C + 150 C 880 W Bulk
ROHM Semiconductor MOSFET Modules 1200V, 204A, Half bridge, Silicon-carbide (SiC) Power Module Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 204 A - 6 V, + 22 V 4 V - 40 C + 150 C 1.36 kW Bulk
ROHM Semiconductor MOSFET Modules SIC Pwr Module Half Bridge Non-Stocked Lead-Time 27 Weeks
Min.: 4
Mult.: 4

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 400 A - 6 V, + 22 V 4 V - 40 C + 150 C 2.45 kW Bulk
ROHM Semiconductor MOSFET Modules 1200V, 447A, Half bridge, Full SiC-Power Module with Trench MOSFET Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 447 A - 4 V, + 21 V 4.8 V - 40 C + 150 C 1.45 kW Bulk
Wolfspeed MOSFET Modules HM3 1700V 500A Non-Stocked
Min.: 1
Mult.: 1

SiC Screw Mount Module 1.7 kV 653 A - 19 V, + 19 V 3.6 V - 40 C + 125 C 50 mW Bulk
Wolfspeed MOSFET Modules HM3 1200V 600A Non-Stocked
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 1.2 kV 600 A - 40 C + 125 C 50 mW Bulk
Wolfspeed MOSFET Modules HM3 1700V 600A Non-Stocked
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 1.7 kV - 40 C + 125 C Bulk