onsemi JFETs

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi JFETs LOW-FREQUENCY AMPLIFIER 33.473In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SC-59 N-Channel 15 V - 15 V - 1.5 V 50 mA 50 mA 200 mW - 55 C + 150 C 2SK3557 Reel, Cut Tape, MouseReel

onsemi JFETs NCH J-FET 13.738In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SC-59-3 N-Channel Single 15 V - 15 V - 700 mV 32 mA 50 mA 200 mW - 55 C + 150 C NSVJ3557SA3 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi JFETs NCH+NCH J-FET 15.870In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT MCPH-5 N-Channel Dual 15 V - 15 V - 700 mV 32 mA 50 mA 300 mW - 55 C + 150 C NSVJ5908DSG5 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi JFETs 750V/6MOCOMBO-FETG4TO247-4 345In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-4 N-Channel Single 750 V - 30 V to 30 V 6 uA 120 A 5.3 mOhms 714 W - 55 C + 175 C UG4S Tube
onsemi JFETs 750V/11MOCOMBO-FETG4TO247-4 558In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-4 N-Channel Single 750 V - 30 V to 30 V 3.5 uA 104 A 10 mOhms 357 W - 55 C + 175 C UG4S Tube
onsemi JFETs 1700V/400MOSICJFETG3TO263-7 1.060In Stock
Min.: 1
Mult.: 1
Reel: 800

SiC SMD/SMT D2PAK-7 N-Channel Single 1.7 kV 3 V, 20 V 2.2 uA 6.8 A 400 mOhms 68 W - 55 C + 175 C UF3N Reel, Cut Tape, MouseReel
onsemi JFETs 650V/80MOSICJFETG3TO247-3 563In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-3 N-Channel Single 650 V 20 V 32 A 80 mOhms 190 W - 55 C + 175 C UJ3N AEC-Q101 Tube
onsemi JFETs 1200V/65MOSICJFETG3TO247-3 538In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-3 N-Channel Single 1.2 kV - 20 V to 3 V 5 uA 34 A 90 mOhms 254 W - 55 C + 175 C UJ3N AEC-Q101 Tube
onsemi JFETs 1200V/70MOSICJFETG3TO247-3 516In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-3 N-Channel Single 1.2 kV 20 V 33.5 A 70 mOhms 254 W - 55 C + 175 C UJ3N AEC-Q101 Tube
onsemi JFETs 5 mA, 35 V, N-Channel JFET Transistor 15.650In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92 N-Channel Single - 35 V - 5 V 5 mA 50 Ohms 625 mW - 55 C + 150 C J112 Bulk
onsemi JFETs P-Channel Switch 17.259In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si Through Hole TO-92-3 Kinked Lead P-Channel Single 30 V J176 Ammo Pack

onsemi JFETs N-Channel Switch 51.853In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single - 40 V - 1.8 V 225 mW - 55 C + 150 C MMBF4117 Reel, Cut Tape, MouseReel
onsemi JFETs N-Channel Switch 28.318In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single - 30 V - 6 V 15 mA 225 mW - 55 C + 150 C MMBF4416A Reel, Cut Tape, MouseReel

onsemi JFETs N-Ch amplifier Lo Freq/Lo Noise 21.454In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single - 40 V - 2.7 V 10 mA to 40 mA 350 mW - 55 C + 150 C MMBF5103 Reel, Cut Tape, MouseReel

onsemi JFETs N-Channel Transistor General Purpose 28.610In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single - 25 V - 6 V 2 mA to 6.5 mA 350 mW - 55 C + 150 C MMBF5457 Reel, Cut Tape, MouseReel

onsemi JFETs NCh RF Transistor 31.415In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single - 25 V - 3 V 5 mA 225 mW - 55 C + 150 C MMBF5484 Reel, Cut Tape, MouseReel
onsemi JFETs N-Channel Transistor General Purpose 64.969In Stock
60.000Expected 06/11/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23 N-Channel Single - 40 V - 1.5 V 1 mA 350 mW - 55 C + 150 C MMBFJ201 Reel, Cut Tape, MouseReel

onsemi JFETs NCh RF Transistor 18.955In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single - 25 V - 4.5 V 20 mA 225 mW - 55 C + 150 C MMBFJ211 Reel, Cut Tape, MouseReel

onsemi JFETs P-Channel Switch 62.546In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 P-Channel Single 30 V 2 V - 15 mA 225 mW - 55 C + 150 C MMBFJ270 Reel, Cut Tape, MouseReel
onsemi JFETs NCH J-FET 69.919In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SC-59 N-Channel 15 V 50 mA 50 mA 200 mW 2SK932 Reel, Cut Tape, MouseReel

onsemi JFETs 30V 10mA 36.627In Stock
35.381Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single 30 V 30 V 25 mA to 75 mA MMBF4392L Reel, Cut Tape, MouseReel

onsemi JFETs 30V 10mA 82.995In Stock
56.400Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single 30 V 30 V 5 mA to 30 mA MMBF4393L Reel, Cut Tape, MouseReel

onsemi JFETs 25V 10mA 32.456In Stock
39.000Expected 28/08/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 P-Channel Single 30 V 7 mA to 60 mA MMBFJ175L Reel, Cut Tape, MouseReel

onsemi JFETs 25V 10mA 113.495In Stock
43.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 P-Channel Single 30 V 1.5 mA to 20 mA MMBFJ177L Reel, Cut Tape, MouseReel

onsemi JFETs 25V 10mA 15.868In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single 25 V 25 V 24 mA to 60 mA MMBFJ310L Reel, Cut Tape, MouseReel