JFETs

 JFETs
JFETs are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many JFET manufacturers including Central Semi, InterFET, Linear Integrated Systems, Microchip, onsemi, Qorvo, Toshiba & more. Please view our large selection of JFETs below.
Results: 983
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
InterFET JFETs JFET N-Channel -25V Low Ciss 4.174In Stock
Min.: 1
Mult.: 1

Si Bulk

onsemi JFETs NCh RF Transistor 393.046In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single - 25 V - 4 V 10 mA 225 mW - 55 C + 150 C MMBF5485 Reel, Cut Tape, MouseReel
onsemi JFETs 750V/6MOCOMBO-FETG4TO2 165In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-4 N-Channel Single 750 V - 30 V to 30 V 6 uA 120 A 5.3 mOhms 714 W - 55 C + 175 C UG4S Tube

onsemi JFETs 25V 10mA 187.912In Stock
Min.: 1
Mult.: 1
: 10.000

Si SMD/SMT SOT-23-3 N-Channel Single 25 V 25 V 24 mA to 60 mA MMBFJ310L Reel, Cut Tape, MouseReel
onsemi JFETs 1200V/9MOSICFETDGG3TO 615In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-4 N-Channel Single 1.2 kV - 25 V to 25 V 6 uA 120 A 7.6 mOhms 789 W - 55 C + 175 C UG3S Tube

onsemi JFETs 25V 10mA 414.008In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single 25 V 25 V 12 mA to 30 mA MMBFJ309L Reel, Cut Tape, MouseReel
InterFET JFETs JFET N-Channel -25V Low Noise 584In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-52-3 N-Channel Single 10 V - 25 V - 6 V 60 mA 1 nA 500 mW (1/2 W) U310 Bulk
InterFET JFETs JFET P-Channel 30V Low Noise 3.273In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 P-Channel Single - 15 V 30 V 5 V - 5 mA - 3 mA 150 Ohms 360 mW P108 Bulk
InterFET JFETs JFET N-Channel -20V Low Noise 141In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single 10 V - 20 V - 3.5 V 20 mA 500 pA 360 mW 2N645 Bulk
InterFET JFETs JFET N-Channel -50V Low Ciss 450In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single 15 V - 50 V - 4 V 2.5 mA 400 uA 300 mW 2N3821 Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 468In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single - 40 V - 3 V 240 uA 300 mW Bulk
InterFET JFETs JFET N-Channel -25V Low Noise 986In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel Single 15 V - 25 V - 4 V 10 mA 1 uA 18 Ohms 360 mW J110 Bulk
InterFET JFETs JFET N-Channel -15V Low Ciss 581In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 N-Channel Single 10 V 15 V 7 V 600 Ohms 300 mW VCR4N Bulk
onsemi JFETs NCH+NCH J-FET 15.362In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT MCPH-5 N-Channel Dual 15 V - 15 V - 700 mV 32 mA 50 mA 300 mW - 55 C + 150 C NSVJ5908DSG5 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi JFETs SS SOT23 JFET NCH 25V TR 32.552In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single - 25 V - 6.5 V 225 mW - 55 C + 150 C MMBFJ309L AEC-Q101 Reel, Cut Tape, MouseReel
InterFET JFETs JFET P-Channel 25V Low Ciss 346In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 P-Channel Single - 15 V 25 V 1.5 V - 1.2 mA 1 nA 500 mW (1/2 W) 2N50 Bulk
InterFET JFETs JFET N-Channel -25V Low Noise 359In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-52-3 N-Channel Single 10 V - 25 V - 4 V 30 mA 1 nA 500 mW (1/2 W) U309 Bulk
onsemi JFETs 1200V/70MOSICJFETG3TO 484In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-3 N-Channel Single 1.2 kV 20 V 33.5 A 70 mOhms 254 W - 55 C + 175 C UJ3N AEC-Q101 Tube
onsemi JFETs N-Channel Switch 17.054In Stock
Min.: 1
Mult.: 1
: 2.000

Si Through Hole TO-92-3 Kinked Lead N-Channel Single - 35 V 20 mA J111 Reel, Cut Tape

onsemi JFETs 30V 10mA 75.469In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single 30 V 30 V 50 mA to 150 mA MMBF4391L Reel, Cut Tape, MouseReel
InterFET JFETs JFET N-Channel -40V Low Noise 536In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 N-Channel Single 10 V - 40 V - 5 V 75 mA 5 mA 60 Ohms 300 mW 2N397 Bulk
InterFET JFETs JFET N-Channel -30V Low Ciss 130In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single 15 V - 30 V - 4 V 3 mA 100 pA 300 mW 2N422 Bulk

onsemi JFETs P-Channel Switch 55.996In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SOT-23-3 P-Channel Single 30 V 2 V - 15 mA 225 mW - 55 C + 150 C MMBFJ270 Reel, Cut Tape, MouseReel
InterFET JFETs JFET N-Channel(Dual) -40V Low Noise 223In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-71-6 N-Channel Dual - 40 V - 3 V 30 mA 100 Ohms 650 mW Bulk
InterFET JFETs JFET N-Channel -30V Low Ciss 501In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single - 30 V - 8 V 20 mA 300 mW Bulk