onsemi IGBTs

Results: 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi IGBTs 1200V 75A FS7 IGBT TP247-4L 59In Stock
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 1.2 kV 1.37 V 20 V 150 A 652 W - 55 C + 175 C FGY4L75T120SWD Tube

onsemi IGBTs 1200V, 40A Trench Field Stop VII (FS7) Discrete IGBT 476In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 20 V 80 A 600 W - 55 C + 175 C FGHL40T120RWD Tube

onsemi IGBTs 1200V, 60A Trench Field Stop VII (FS7) Discrete IGBT 367In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 20 V 120 A 833 W - 55 C + 175 C FGHL60T120RWD Tube

onsemi IGBTs 1200V, 140A Field Stop VII (FS7) Fast Discrete IGBT in Power TO247-3L Packaging 457In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 20 V 280 A 1.153 kW - 55 C + 175 C FGY140T120SWD Tube

onsemi IGBTs 600V, 40A Field Stop IGBT 10.389In Stock
Min.: 1
Mult.: 1

Si TO-247 Through Hole Single 600 V 1.9 V - 20 V, 20 V 80 A 349 W - 55 C + 150 C FGH40N60SMD Tube
onsemi IGBTs N-Channel IGBT NPT Series 1200V 19.568In Stock
Min.: 1
Mult.: 1
Reel: 800

Si D2PAK-3 (TO-263-3) SMD/SMT Single 1.2 kV 2.45 V - 20 V, 20 V 35 A 298 W - 55 C + 150 C HGT1S10N120BNS Reel, Cut Tape, MouseReel

onsemi IGBTs IGBT - 650 V 40 A - Short circuit rated FS4 - Automotive qualified 1.759In Stock
Min.: 1
Mult.: 1
Reel: 800

D2PAK - 3 AFGB40T65RQDN Reel, Cut Tape
onsemi IGBTs FS7 1200V 25A SCR IGBT STAND-ALONE TO247 4L 444In Stock
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 1.2 kV 1.37 V 20 V 50 A 416 W - 55 C + 175 C AFGH4L25T120RW Tube
onsemi IGBTs FS7 1200V 25A SCR IGBT TO247 4L 445In Stock
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 1.2 kV 1.37 V 20 V 50 A 416 W - 55 C + 175 C AFGH4L25T120RWD Tube
onsemi IGBTs FS7 1200V 40A SCR IGBT STAND-ALONE TO247 4L 447In Stock
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 1.2 kV 1.66 V 20 V 80 A 416 W - 55 C + 175 C AFGH4L40T120RW Tube
onsemi IGBTs FS7 1200V 40A SCR IGBT TO247 4L 899In Stock
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 1.2 kV 1.66 V 20 V 80 A 416 W - 55 C + 175 C AFGH4L40T120RWD Tube
onsemi IGBTs FS7 1200V 25A SCR IGBT STAND-ALONE TO247 3L 418In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.38 V 20 V 50 A 468 W - 55 C + 175 C AFGHL25T120RW Tube
onsemi IGBTs FS7 1200V 40A SCR IGBT TO247 3L 406In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.42 V 20 V 80 A 652 W - 55 C + 175 C AFGHL40T120RWD Tube

onsemi IGBTs 650V Field stop 4th generation mid speed IGBT with co-pack SiC diode 310In Stock
Min.: 1
Mult.: 1

SiC TO-247-4 Through Hole Single 650 V 1.45 V - 30 V, 30 V 110 A 385 W - 55 C + 175 C FGH4L75T65MQDC50 Tube

onsemi IGBTs 1200V, 100A Trench Field Stop VII (FS7) Discrete IGBT 754In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.43 V - 20 V, 20 V 200 A 1.495 kW - 55 C + 175 C FGY100T120RWD Tube
onsemi IGBTs 1200V, 100A Field Stop VII (FS7) Discrete IGBT 418In Stock
Min.: 1
Mult.: 1

Si TO-247-3LD Through Hole Single 1.2 kV 2.26 V - 20 V, 20 V 200 A 866 W - 55 C + 175 C FGY100T120SWD Tube
onsemi IGBTs 1200V, 75A Field Stop VII Discrete IGBT in Power TO247-3L Packaging 711In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.68 V - 20 V, 20 V 150 A 503 W - 55 C + 175 C FGY75T120SWD Tube
onsemi IGBTs 1200V, 40A Field Stop VII (FS7) Discrete IGBT Fast Switching 465In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.68 V 30 V 70 A 469 W - 55 C + 175 C FGHL40T120SWD Tube

onsemi IGBTs IGBT - 650 V 40 A FS4 low Vce(sat) IGBT with full rated copack diode 392In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.15 V 20 V 60 A 273 W - 55 C + 175 C FGHL40T65LQDT Tube
onsemi IGBTs 1200V, 60A Field Stop VII (FS7) Discrete IGBT 70In Stock
450Expected 17/03/2026
Min.: 1
Mult.: 1

Si TO-247-3LD Through Hole Single 1.2 kV 2.25 V - 20 V, 20 V 105 A 635 W - 55 C + 175 C FGY60T120SWD Tube
onsemi IGBTs 650V, 60A Field Stop IGBT 973In Stock
Min.: 1
Mult.: 1

Si TO-3PN Through Hole Single 650 V 1.9 V - 20 V, 20 V 120 A 600 W - 55 C + 175 C FGA60N65SMD Tube

onsemi IGBTs 1200V 5A Field Stop Trench IGBT 8.969In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si DPAK-3 (TO-252-3) SMD/SMT Single 1.2 kV 2.9 V - 25 V, 25 V 10 A 69 W - 55 C + 150 C FGD5T120SH Reel, Cut Tape, MouseReel

onsemi IGBTs 600V/40A FS Planar IGBT Gen 2 983In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 1.9 V - 20 V, 20 V 80 A 349 W - 55 C + 175 C FGH40N60SM_F085 AEC-Q101 Tube

onsemi IGBTs 650V FS3 Trench IGBT 719In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 150 A 455 W - 55 C + 175 C FGH75T65SHDT Tube

onsemi IGBTs IGBT, 1200V, 40A, Ultra Field Stop, Fast-switching Co-packed Diode. 384In Stock
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 1.2 kV 1.55 V - 20 V, 20 V 80 A 306 W - 55 C + 175 C FGH4L40T120LQD Tube