onsemi Darlington Transistors

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Collector- Base Voltage VCBO Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Darlington Transistors 50A 120V Bipolar Power PNP 237In Stock
1.600On Order
Min.: 1
Mult.: 1

Single PNP 120 V 5 V 120 V 50 A 300 W Through Hole TO-204-2 (TO-3) - 55 C + 150 C MJ11033 Tray
onsemi Darlington Transistors 2A 100V Bipolar Power NPN 10.943In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Single NPN 100 V 5 V 100 V 2 A 20 uA 20 W SMD/SMT TO-252-3 (DPAK) - 65 C + 150 C MJD112 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors 2A 100V Bipolar Power NPN 6.194In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Single NPN 100 V 5 V 100 V 2 A 20 uA 20 W SMD/SMT TO-252-3 (DPAK) - 65 C + 150 C MJD112 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors 8A 100V Bipolar Power NPN 5.363In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 8 A 10 uA 20 W SMD/SMT TO-252-3 (DPAK) - 65 C + 150 C MJD122 Tube
onsemi Darlington Transistors 10A 80V 20W NPN 17.735In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Single NPN 80 V 7 V 10 A 10 uA SMD/SMT TO-252-3 (DPAK) - 55 C + 150 C MJD44E3 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors 2A 80V Bipolar Power NPN 15.377In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Single NPN 80 V 5 V 80 V 4 A 20 W SMD/SMT TO-252-3 (DPAK) - 65 C + 150 C MJD6039 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors 8A 400V Bipolar Power NPN 4.981In Stock
Min.: 1
Mult.: 1

Single NPN 400 V 8 V 8 A 2 W Through Hole TO-220-3 - 65 C + 150 C MJE5742 Tube

onsemi Darlington Transistors 15A 250V Bipolar Power NPN 2.023In Stock
Min.: 1
Mult.: 1

Single NPN 250 V 5 V 250 V 15 A 150 W Through Hole TO-247 - 65 C + 150 C MJH11022 Tube

onsemi Darlington Transistors 20A 100V Bipolar Power PNP 1.034In Stock
2.220On Order
Min.: 1
Mult.: 1

Single PNP 100 V 5 V 100 V 20 A 1 mA 160 W Through Hole TO-247 - 65 C + 150 C MJH6287 Tube
onsemi Darlington Transistors High Voltage High Current Darlington 11.280In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-16 - 40 C + 125 C NCV1413 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors 2A 60V Bipolar Power NPN 6.825In Stock
Min.: 1
Mult.: 1

Single NPN 60 V 5 V 60 V 2 A 1 mA 2 W Through Hole TO-220-3 - 65 C + 150 C TIP110 Tube
onsemi Darlington Transistors 2A 100V Bipolar Power NPN 4.059In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 2 A 1 mA 2 W Through Hole TO-220-3 - 65 C + 150 C TIP110 Tube
onsemi Darlington Transistors 5A 100V Bipolar Power NPN 27.726In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 5 A 200 uA 65 W Through Hole TO-220-3 - 65 C + 150 C TIP122 Tube
onsemi Darlington Transistors NPN DAR 30V 1.2A 3.326In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Single NPN 30 V 10 V 40 V 1.2 A 100 nA 625 mW Through Hole TO-92-3 Kinked Lead - 55 C + 150 C BC517 Ammo Pack
onsemi Darlington Transistors NPN Si Transistor Epitaxial Darlington 23.323In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Single NPN 30 V 10 V 30 V 500 mA 100 nA Through Hole TO-92-3 Kinked Lead - 55 C + 150 C KSP13 Ammo Pack

onsemi Darlington Transistors 300mA 30V NPN 13.822In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 30 V 10 V 30 V 300 mA 100 nA 225 mW SMD/SMT SOT-23-3 - 55 C + 150 C MMBTA13L Reel, Cut Tape, MouseReel

onsemi Darlington Transistors SS DL XSTR NPN 30V 13.941In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Single NPN 30 V 10 V 30 V 300 mA 100 nA 225 mW SMD/SMT SOT-23-3 - 55 C + 150 C MMBTA13L Reel, Cut Tape, MouseReel

onsemi Darlington Transistors 300mA 30V NPN 2.205In Stock
24.000Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 30 V 10 V 30 V 300 mA 100 nA 225 mW SMD/SMT SOT-23-3 - 55 C + 150 C MMBTA14L Reel, Cut Tape, MouseReel

onsemi Darlington Transistors SS DL XSTR NPN PBFR 5.908In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SOT-23-3 MMBT6427L AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Darlington Transistors SS DL XSTR NPN 30V 10.672In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SOT-23-3 MMBTA13L AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NJVMJD127T4G
onsemi Darlington Transistors BIP DPAK PNP 8A 100V 4.400In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Single PNP 100 V 5 V 100 V 8 A 10 uA - 65 C + 150 C MJD127 AEC-Q100 Reel, Cut Tape

onsemi Darlington Transistors SOT23 PNP DARLINGTON 6.075In Stock
6.000Expected 08/01/2027
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 30 V 10 V 40 V 1.2 A 100 nA SMD/SMT SOT-23-3 - 55 C + 150 C BCV26 Reel, Cut Tape, MouseReel

onsemi Darlington Transistors SOT23 NPN DARLINGTON 912In Stock
30.000Expected 04/12/2026
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 30 V 10 V 40 V 1.2 A 100 nA SMD/SMT SOT-23-3 - 55 C + 150 C BCV27 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors NPN Sil Darl Trans 1.018In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 8 V 150 V 3 A 10 uA 15 W Through Hole TO-126 - 55 C + 150 C KSD1692 Bulk

onsemi Darlington Transistors NPN Epitaxial Sil Darl 687In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 7 V 150 V 5 A 1 uA Through Hole TO-220-3 - 55 C + 150 C KSD560 Tube