STMicroelectronics Darlington Transistors

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Collector- Base Voltage VCBO Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Darlington Transistors NPN Power Darlington 9.603In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 2 A 1 mA Through Hole TO-220-3 + 150 C TIP112 Tube
STMicroelectronics Darlington Transistors 1.5 Amp Quad Switch 1.926In Stock
Min.: 1
Mult.: 1

Quad NPN 50 V 1.75 A 4.3 W Through Hole PDIP-16 - 20 C + 85 C ULN2064B Tube
STMicroelectronics Darlington Transistors 1.5 Amp Quad Switch 1.505In Stock
Min.: 1
Mult.: 1

Quad NPN 50 V 1.75 A 4.3 W Through Hole PDIP-16 - 20 C + 85 C ULN2068B Tube
STMicroelectronics Darlington Transistors Seven NPN Array 3.513In Stock
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA Through Hole PDIP-16 - 20 C + 85 C ULN2001 Tube
STMicroelectronics Darlington Transistors Seven NPN Array 3.999In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-16 - 20 C + 85 C ULN2001 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors Seven NPN Array 3.342In Stock
1.000Expected 26/03/2026
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA Through Hole PDIP-16 - 20 C + 85 C ULN2002 Tube


STMicroelectronics Darlington Transistors Seven Darlington Arrays 5.027In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors Eight NPN Array 734In Stock
Min.: 1
Mult.: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 20 C + 85 C ULN2801A Tube
STMicroelectronics Darlington Transistors Seven NPN Array 1.101In Stock
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA Through Hole PDIP-16 - 40 C + 105 C ULQ2004 Tube
STMicroelectronics Darlington Transistors Eight NPN Array 496In Stock
2.000Expected 23/03/2026
Min.: 1
Mult.: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 40 C + 105 C ULQ2804 Tube
STMicroelectronics Darlington Transistors PWR BIP/S.SIGNAL 2.036In Stock
Min.: 1
Mult.: 1

Single NPN 350 V 5 V 500 uA 100 W Through Hole TO-220-3 - 65 C + 150 C 2ST501 Tube
STMicroelectronics Darlington Transistors PWR BIP/S.SIGNAL 963In Stock
Min.: 1
Mult.: 1

Single NPN 180 V 5 V 180 V 8 A 50 uA 37 W Through Hole TO-220FP-3 + 150 C 2STP535FP Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 5.674In Stock
Min.: 1
Mult.: 1

Single NPN 60 V 5 V 60 V 4 A 200 uA 40 W Through Hole SOT-32-3 + 150 C BD677A Tube
STMicroelectronics Darlington Transistors DARLINGTON TRAN 3.698In Stock
Min.: 1
Mult.: 1

Single PNP 60 V 5 V 60 V 4 A 200 uA 40 W Through Hole SOT-32 + 150 C BD678 Tube
STMicroelectronics Darlington Transistors DARLINGTON TRAN 5.044In Stock
Min.: 1
Mult.: 1

Single PNP 80 V 5 V 80 V 4 A 200 uA 40 W Through Hole TO-225-3 + 150 C BD680 Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 3.703In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 4 A 200 uA 40 W Through Hole SOT-32 + 150 C BD681 Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 2.685In Stock
Min.: 1
Mult.: 1

Single PNP 100 V 5 V 100 V 4 A 200 uA 40 W Through Hole SOT-32 + 150 C BD682 Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 3.013In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 100 V 12 A 100 uA Through Hole TO-220-3 + 150 C BDW93C Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 1.976In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 100 V 12 A 100 uA Through Hole TO-220-3 FP + 150 C BDW93CFP Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 1.509In Stock
Min.: 1
Mult.: 1

Single PNP 100 V 100 V 12 A 100 uA Through Hole TO-220-3 + 150 C BDW94C Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 795In Stock
2.000Expected 03/04/2026
Min.: 1
Mult.: 1

Single PNP 100 V 100 V 12 A 100 uA Through Hole TO-220-3 FP + 150 C BDW94CFP Tube
STMicroelectronics Darlington Transistors Silicon Pwr Trnsistr 3.527In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 100 V 10 A 200 uA Through Hole TO-220-3 + 150 C BDX33C Tube
STMicroelectronics Darlington Transistors Silicon Pwr Trnsistr 1.576In Stock
3.000Expected 27/03/2026
Min.: 1
Mult.: 1

Single PNP 100 V 100 V 10 A 200 uA 70 W Through Hole TO-220-3 - 65 C + 150 C BDX34C Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 3.080In Stock
Min.: 1
Mult.: 1

Single NPN 80 V 5 V 80 V 8 A 200 uA 60 W Through Hole TO-220-3 + 150 C BDX53B Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 2.050In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 8 A 200 uA 60 W Through Hole TO-220-3 + 150 C BDX53C Tube