PDIP-8 MOSFETs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging

Advanced Linear Devices MOSFETs Dual N-Ch Matched Pr VGS=0.0V 34In Stock
Min.: 1
Mult.: 1

Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms - 12 V, 12 V 180 mV 0 C + 70 C 500 mW Enhancement EPAD Tube

Advanced Linear Devices MOSFETs Dual EPAD(R) N-Ch 35In Stock
Min.: 1
Mult.: 1

Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 12 mA 500 Ohms, 500 Ohms - 12 V, 12 V 20 mV 0 C + 70 C 500 mW Depletion Tube

Advanced Linear Devices MOSFETs Dual EPAD(R) N-Ch 53In Stock
Min.: 1
Mult.: 1

Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 12 mA 500 Ohms, 500 Ohms - 12 V, 12 V 0 V 0 C + 70 C 500 mW Depletion Tube

Advanced Linear Devices MOSFETs Dual N-Ch EPAD FET Array VGS=0.0V 34In Stock
Min.: 1
Mult.: 1

Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms - 12 V, 12 V 20 mV 0 C + 70 C 500 mW Depletion Tube

Advanced Linear Devices MOSFETs Dual N-Ch EPAD FET Array VGS=0.0V 16In Stock
Min.: 1
Mult.: 1

Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms - 12 V, 12 V 0 V 0 C + 70 C 500 mW Depletion Tube

Advanced Linear Devices MOSFETs Dual N-Ch Matched Pr VGS=0.0V Non-Stocked
Min.: 50
Mult.: 50

Si Through Hole PDIP-8 N-Channel 2 Channel 10.6 V 80 mA 14 Ohms - 12 V, 12 V 420 mV 0 C + 70 C 500 mW Enhancement EPAD Tube

Advanced Linear Devices MOSFETs Dual N-Ch Matched Pr VGS=0.0V Non-Stocked
Min.: 50
Mult.: 50

Si Through Hole PDIP-8 N-Channel 2 Channel 10.6 V 80 mA 14 Ohms - 12 V, 12 V 820 mV 0 C + 70 C 500 mW Enhancement EPAD Tube

Advanced Linear Devices MOSFETs Dual N-Ch Matched Pr VGS=0.0V Non-Stocked
Min.: 50
Mult.: 50

Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms - 12 V, 12 V 780 mV 0 C + 70 C 500 mW Enhancement EPAD Tube

Advanced Linear Devices MOSFETs Dual N-Ch Matched Pr VGS=0.0V Non-Stocked
Min.: 50
Mult.: 50

Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms - 12 V, 12 V 1.4 V 0 C + 70 C 500 mW Enhancement EPAD Tube