STMicroelectronics HB2 Series IGBTs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics IGBTs Trench gate field-stop, 650 V, 50 A, high-speed HB2 series IGBT in a TO-247 long 662In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 86 A 272 W - 55 C + 175 C HB2 Tube
STMicroelectronics IGBTs Automotive-grade trench gate field-stop 650 V, 50 A low-loss M series IGBT 54In Stock
Min.: 1
Mult.: 1

- 20 V, 20 V HB2 AEC-Q100 Tube

STMicroelectronics IGBTs Trench gate field-stop 650 V, 50 A low-loss M series IGBT in a TO-247 long leads 692In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C HB2 Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, 650 V, 50 A soft switching IH series in a TO-247 lo 400In Stock
600Expected 23/03/2026
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.5 V - 20 V, 20 V 100 A 300 W - 55 C + 175 C HB2 Tube
STMicroelectronics IGBTs Trench gate field-stop, 650 V, 100 A, high-speed HB2 series IGBT in a TO247-4 pa 42In Stock
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 650 V 1.55 V - 20 V, 20 V 145 A 441 W - 55 C + 150 C HB2 Tube
STMicroelectronics IGBTs Trench gate field-stop, 650 V, 20 A, high speed HB2 series IGBT in a TO-247 long 493In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 40 A 147 W - 55 C + 175 C HB2 Tube
STMicroelectronics IGBTs Trench gate field-stop, 650 V, 20 A low-loss M series IGBT in a TO-247 long lead Non-Stocked Lead-Time 14 Weeks
Min.: 600
Mult.: 600

Si TO-247-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 40 A 166 W - 55 C + 175 C HB2 Tube