Advanced Linear Devices MOSFETs

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging

Advanced Linear Devices MOSFETs Quad P-Channel EPAD Matched Pair Non-Stocked
Min.: 50
Mult.: 50

Si SOIC-16 Tube

Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY Vt=1.60V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA - 12 V, 12 V 1.62 V 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY VT=1.60V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA - 12 V, 12 V 1.62 V - 40 C + 85 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY VT=1.70V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 300 Ohms - 12 V, 12 V 1.72 V 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY VT=1.80V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 300 Ohms - 12 V, 12 V 1.82 V 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY VT=1.80V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 300 Ohms - 12 V, 12 V 1.82 V - 40 C + 85 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY VT=1.90V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA - 12 V, 12 V 1.92 V 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY VT=2.00V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 300 Ohms - 12 V, 12 V 2.02 V - 40 C + 85 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY VT=2.10V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 400 Ohms - 12 V, 12 V 2.12 V - 40 C + 85 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY VT=2.20V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 400 Ohms - 12 V, 12 V 2.22 V - 40 C + 85 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY VT=2.30V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 400 Ohms - 12 V, 12 V 2.32 V - 40 C + 85 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY VT=2.40V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 400 Ohms - 12 V, 12 V 2.42 V - 40 C + 85 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY VT=2.60V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 400 Ohms - 12 V, 12 V 2.62 V - 40 C + 85 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad MOSFET ARRAY Vt=2.70V Non-Stocked
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 23 Ohms - 12 V, 12 V 2.72 V 0 C + 70 C 500 mW Enhancement SAB Tube

Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY VT=2.70V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA - 12 V, 12 V 2.72 V - 40 C + 85 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad MOSFET ARRAY Vt=2.80V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 2.8 mOhms - 12 V, 12 V 2.82 V 0 C + 70 C 500 mW Enhancement SAB Tube

Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY VT=2.80V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA - 12 V, 12 V 2.82 V - 40 C + 85 C 500 mW Enhancement Tube
Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY Non-Stocked
Min.: 50
Mult.: 50
Si
Advanced Linear Devices MOSFETs Dual SAB MOSFET ARRAY VT=1.60V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 300 Ohms - 12 V, 12 V 1.62 V 0 C + 70 C 500 mW Enhancement Tube
Advanced Linear Devices MOSFETs Dual SAB MOSFET ARRAY VT=1.60V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 300 Ohms - 12 V, 12 V 1.62 V - 40 C + 85 C 500 mW Enhancement Tube
Advanced Linear Devices MOSFETs Dual SAB MOSFET ARRAY VT=1.80V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 300 Ohms - 12 V, 12 V 1.82 V 0 C + 70 C 500 mW Enhancement Tube
Advanced Linear Devices MOSFETs Dual SAB MOSFET ARRAY VT=1.80V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 300 Ohms - 12 V, 12 V 1.82 V - 40 C + 85 C 500 mW Enhancement Tube
Advanced Linear Devices MOSFETs Dual SAB MOSFET ARRAY VT=1.90V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 300 Ohms - 12 V, 12 V 1.92 V 0 C + 70 C 500 mW Enhancement Tube
Advanced Linear Devices MOSFETs Dual SAB MOSFET ARRAY VT=1.90V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 300 Ohms - 12 V, 12 V 1.92 V - 40 C + 85 C 500 mW Enhancement Tube
Advanced Linear Devices MOSFETs Dual SAB MOSFET ARRAY VT=2.00V Non-Stocked
Min.: 50
Mult.: 50

Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 300 Ohms - 12 V, 12 V 2.02 V 0 C + 70 C 500 mW Enhancement Tube