STMicroelectronics SCRs

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs 1.25 Amp 600 Volt 7.951In Stock
Min.: 1
Mult.: 1

X02 600 V 5 uA 1.25 A 1.45 V 8 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
STMicroelectronics SCRs 12 Amp 600 Volt 3.516In Stock
Min.: 1
Mult.: 1

TYN612 145 A 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 12 Amp 400 Volt 3.086In Stock
Min.: 1
Mult.: 1

TYN412 200 mV 10 uA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 16 Amp 800 Volt 1.843In Stock
Min.: 1
Mult.: 1

TYN816 167 A 800 V 5 uA 1.6 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 1.25A SENSITIVE GATE SCRs 6.469In Stock
Min.: 1
Mult.: 1

X02 600 V 5 uA 1.25 A 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
STMicroelectronics SCRs 80 A 1200 V High Temperature SCR Thyristor in TOP-3I 600In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 40A 800V High Temperature SCR in TO-220 Non insulated package 1.979In Stock
Min.: 1
Mult.: 1

TN4015H 800 V 40 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube


STMicroelectronics SCRs 20 A 600 V Low IGT High Temperature SCR in TO220I 3.945In Stock
Min.: 1
Mult.: 1

Tube


STMicroelectronics SCRs 4.0 Amp 800 Volt 1.955In Stock
Min.: 1
Mult.: 1

TYN804 800 V 10 uA 1.8 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 16 A 800 V High Temperature SCR 3.994In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel

STMicroelectronics SCRs 50 A 800 V High Temperature SCR in D2PAK package 1.563In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 A 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 4 A Sensitive gate SCR 11.870In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape
STMicroelectronics SCRs High Temperature 30A SCRs in TO-220AB 1.384In Stock
Min.: 1
Mult.: 1

600 V 10 uA 30 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs 12 A HiTJ ACST 500In Stock
3.000Expected 26/03/2026
Min.: 1
Mult.: 1

ACST1220H Tube
STMicroelectronics SCRs 16 A High Temperature 800 V SCR 2.495In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TN1605H-8B 800 V 1 uA 16 A 5 V 6 V 6 mA - 40 C + 150 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 16 A 800 V High Temperature SCR 759In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 16 A 800 V High Temperature SCR 1.855In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 1200 V, 40 A Automotive SCR Thyristor 485In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1200 V, 40 A Automotive Grade SCR Thyristor in D2PAK package 328In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TN4050 1.2 kV 40 A 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 50 A 800 V High temperature SCR in TO-220AB-I Insulated package 1.070In Stock
Min.: 1
Mult.: 1

50 A 15 mA - 40 C + 150 C TO-220AB-3 Tube
STMicroelectronics SCRs 50 A 800 V High Temperature SCR in TO-220AB package 1.255In Stock
Min.: 1
Mult.: 1

50 A 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs Sensitive 0.8 A SCR Thyristor 4.093In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 4 A Sensitive gate 200 uA SCR 3.466In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape
STMicroelectronics SCRs 4 A Sensitive gate 200 uA SCR 4.298In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape
STMicroelectronics SCRs 4 A Sensitive gate SCR 4.228In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape