HiPerFET MOSFET Modules

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
IXYS MOSFET Modules 650V/78A miniBLOC SOT-227 100In Stock
300Expected 20/10/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 650 V 78 A 30 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 595 W 650V Ultra Junction X2 Tube
IXYS MOSFET Modules 850V X-Class HiPerFE Power MOSFET 157In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 850 V 110 A 33 mOhms - 30 V, + 30 V 3.5 V - 55 C + 150 C 1.17 kW HiPerFET Tube
IXYS MOSFET Modules 140 Amps 200V 0.018 Rds 319In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 115 A 18 mOhms - 20 V, + 20 V 5 V - 55 C + 175 C 680 W IXFN140N20 Tube
IXYS MOSFET Modules 140 Amps 300V 0.024 Ohm Rds 125In Stock
300Expected 06/10/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 300 V 115 A 24 mOhms - 20 V, + 20 V - 55 C + 150 C 700 W IXFN140N30 Tube
IXYS MOSFET Modules 650V/145A Ultra Junction X2-Class 561In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 650 V 145 A 17 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 1.04 mW 650V Ultra Junction X2 Tube
IXYS MOSFET Modules 155A 250V 261In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 250 V 168 A 12.9 mOhms - 20 V, + 20 V 3 V - 55 C + 150 C 900 W IXFN180N25 Tube
IXYS MOSFET Modules 200 Amps 100V 0.0075 Rds 432In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 200 A 7.5 mOhms - 20 V, + 20 V - 55 C + 175 C 680 W IXFN200N10 Tube
IXYS MOSFET Modules MBLOC 200V 160A N-CH X3CLASS 262In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 220 A 6.2 mOhms - 20 V, + 20 V 2.5 V - 55 C + 150 C 390 W Tube
IXYS MOSFET Modules TRENCH HIPERFET PWR MOSFET 100V 420A 538In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 420 A 2.3 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 1.07 mW IXFN420N10 Tube
IXYS MOSFET Modules 44 Amps 1000V 0.22 Rds 236In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 37 A 220 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 890 W IXFN44N100 Tube
IXYS MOSFET Modules 600V 48A 198In Stock
1.380Expected 06/05/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 40 A 140 mOhms - 30 V, + 30 V - 55 C + 150 C 625 W IXFN48N60 Tube
IXYS MOSFET Modules 500V 66A 424In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 66 A 65 mOhms - 30 V, + 30 V - 55 C + 150 C 700 W HiPerFET Tube
IXYS MOSFET Modules Q3Class HiPerFET Pwr MOSFET 500V/63A 203In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 63 A 65 mOhms - 30 V, + 30 V - 55 C + 150 C 780 W HiPerFET Tube
IXYS MOSFET Modules DIODE Id82 BVdass600 170In Stock
280Expected 07/07/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 72 A 75 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 1.04 kW IXFN82N60 Tube
IXYS MOSFET Modules Q3Class HiPerFET Pwr MOSFET 600V/66A 244In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 66 A 75 mOhms - 30 V, + 30 V 960 W IXFN82N60 Tube
IXYS MOSFET Modules 600V 90A 0.056Ohm PolarP3 Power MOSFET 5In Stock
650Expected 03/08/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 90 A 56 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 1.5 mW IXFN110N60 Tube
IXYS MOSFET Modules 500V 112A 0.039Ohm PolarP3 Power MOSFET 5In Stock
300Expected 03/06/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 112 A 39 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 1.5 kW IXFN132N50 Tube
IXYS MOSFET Modules TRENCH HIPERFET PWR MOSFET 300V 130A 12In Stock
300Expected 06/05/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 300 V 130 A 19 mOhms - 20 V, + 20 V 5 V - 55 C + 150 C 900 W IXFN160N30 Tube
IXYS MOSFET Modules 24SMPD N-CH 75V 500A 1In Stock
1.120Expected 24/06/2026
Min.: 1
Mult.: 1

Si SMD/SMT SMPD-24 N-Channel 1 Channel 75 V 500 A 1.6 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 830 W HiPerFET Tube
IXYS MOSFET Modules 180 Amps 150V 0.011 Rds
1.261Expected 24/06/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 150 A 11 mOhms - 20 V, + 20 V - 55 C + 175 C 680 W IXFN180N15 Tube
IXYS MOSFET Modules 32 Amps 1200V
589Expected 29/04/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 32 A 310 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 1 kW HiPerFET Tube
IXYS MOSFET Modules 360 Amps 100V
1.385On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 360 A 2.6 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 830 W IXFN360N10 Tube
IXYS MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET
598Expected 24/08/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 310 A 4 mOhms - 20 V, + 20 V 5 V - 55 C + 175 C 1.07 mW IXFN360N15 Tube
IXYS MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET
562On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 75 V 480 A 1.9 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 940 W IXFN520N075 Tube
IXYS MOSFET Modules DIODE Id54 BVdass800
610On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 53 A 140 mOhms - 30 V, + 30 V - 55 C + 150 C 1.04 mW IXFN60N80 Tube