onsemi MOSFET Modules

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
onsemi MOSFET Modules 1200V 4M M3S SIC HALFBRIDGE WITH HPS DBC IN F2 MODULES 26In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-36 1.2 kV 284 A 7.5 mohms - 10 V, + 22 V 2.8 V - 40 C + 175 C 785 W NXH004P120M3F2PTHG Tray
onsemi MOSFET Modules 1200V 4M M3S SIC HALFBRIDGE WITH SI3N4 DBC IN F2 MODULES 10In Stock
Min.: 1
Mult.: 1

SiC NXH004P120M3F2PTNG Tray
onsemi MOSFET Modules 8M 1200V 40A M3S SIC TNPC MODULE 28In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-29 1.2 kV 129 A 8.5 mOhms - 10 V, + 22 V 1.8 V - 40 C + 150 C 371 W NXH008T120M3F2PTHG Tray
onsemi MOSFET Modules 11M 1200V 40A M3S SIC TNPC MODULE 30In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-29 1.2 kV 91 A 11.9 mOhms - 10 V, + 22 V 1.8 V - 40 C + 150 C 272 W NXH011T120M3F2PTHG Tray
onsemi MOSFET Modules APM32 SIC POWER MODULE 48In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 4 Channel 1.2 kV 31 A 116 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 208 W NVXK2PR80WXT2 Tube
onsemi MOSFET Modules APM32 SIC H-BRIDGE POWER MODULE 44In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 4 Channel 1.2 kV 27 A 59 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 319 W NVXK2TR40WXT Tube
onsemi MOSFET Modules APM32 SIC H-BRIDGE POWER MODULE 48In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 4 Channel 1.2 kV 20 A 116 mOhms - 15 V, + 25 V 4.3 V - 40 C + 175 C 82 W NVXK2TR80WDT Tube
onsemi MOSFET Modules 1200V 3 Phase Bridge Power Module APM32 SiC power module 41In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT APM-32 1.2 kV 31 A 59 mOhms - 15 V, + 25 V 3 V - 55 C + 175 C 102 W NVXK2VR40WDT2 Tube
onsemi MOSFET Modules APM32 SIC POWER MODULE 60In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 6 Channel 1.2 kV 20 A 116 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 82 W NVXK2VR80WDT2 Tube
onsemi MOSFET Modules APM32 SIC POWER MODULE 44In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 6 Channel 1.2 kV 31 A 116 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 208 W NVXK2VR80WXT2 Tube
onsemi MOSFET Modules SIC 900V 8D MOSFET V-SSDC SPB 3In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT SSDC-39 900 V 620 A 2.1 mOhms - 8 V, + 22 V 2.7 V - 40 C + 175 C 1 kW NVXR17S90M2SPB Tray
onsemi MOSFET Modules SIC 900V 8D MOSFET V-SSDC SPC 4In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT SSDC-39 900 V 620 A 2.1 mOhms - 8 V, + 22 V 2.7 V - 40 C + 175 C 1 kW NVXR17S90M2SPC Tray
onsemi MOSFET Modules SIC 900V 6D MOSFET V-SSDC SPB 4In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT SSDC-39 900 V 510 A 2.7 mOhms - 8 V, + 22 V 2.7 V - 40 C + 175 C 900 W NVXR22S90M2SPB Tray
onsemi MOSFET Modules SIC 900V 6D MOSFET V-SSDC SPC 3In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT SSDC-39 900 V 510 A 2.7 mOhms - 8 V, + 22 V 2.7 V - 40 C + 175 C 900 W NVXR22S90M2SPC Tray
onsemi MOSFET Modules SIC 900V 6D MOSFET V-SSDC SPM 4In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT 900 V 510 A 2.7 mOhms - 8 V, + 22 V 2.7 V - 40 C + 175 C 900 W Tray

onsemi MOSFET Modules SiC Module, 2-PACK Half Bridge Topology, 1200 V, 20 mohm SiC M1 MOSFET 28In Stock
Min.: 1
Mult.: 1
SiC Press Fit Module N-Channel 1.2 kV 51 A 30 mOhms - 15 V, + 25 V 1.8 V - 40 C + 150 C 211 W NXH020P120MNF1 Tray
onsemi MOSFET Modules 100V 3 Phase Automotive Power MOSFET Module, APM21 74In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT APM-21 100 V 2.2 mOhms 4.5 V - 40 C + 175 C NXV10V160ST1 Tube
onsemi NXV08H400XT1
onsemi MOSFET Modules Dual Half Bridge Automotive Power MOSFET Module, APM17 34In Stock
Min.: 1
Mult.: 1

Si NXV08H400XT1 Tube
onsemi MOSFET Modules SiC Module, 2-PACK Half Bridge Topology, 900 V, 10 mohm SiC M2 MOSFET 8In Stock
Min.: 1
Mult.: 1
SiC Press Fit Module N-Channel 900 V 154 A 14 mOhms - 8 V, + 18 V - 40 C + 150 C 328 W NXH010P90MNF1 Tray
onsemi MOSFET Modules SiC Module, 2-PACK Half Bridge Topology, 900 V, 10 mohm SiC M2 MOSFET TIM option 28In Stock
Min.: 1
Mult.: 1

SiC Press Fit - 15 V, + 25 V - 40 C + 150 C NXH010P90MNF1 Tray
onsemi MOSFET Modules 50KW GENII 1200V 80MOHM SIC MOSFET 37In Stock
Min.: 1
Mult.: 1

SiC NXH80B120MNQ0 Tray

onsemi MOSFET Modules PIM F1 SIC HALFBRIDGE 1200V 10MOHM(NI-PLATED) 23In Stock
Min.: 1
Mult.: 1
SiC NXH010P120MNF1 Tray
onsemi MOSFET Modules APM16 CAA H-BRIDGE SF3 42In Stock
Min.: 1
Mult.: 1

Si Through Hole APMCA-B16-16 - 20 V, + 20 V - 40 C + 125 C 135 W FAM65HR51DS2 Tube

onsemi MOSFET Modules SiC Module, 4-PACK Full Bridge Topology, 1200 V, 20 mohm M1 SiC MOSFET with TIM 28In Stock
Min.: 1
Mult.: 1

SiC NXH020F120MNF1 Tray

onsemi MOSFET Modules SiC Module, 4-PACK Full Bridge Topology, 1200 V, 40 mohm M1 SiC MOSFET with TIM 28In Stock
Min.: 1
Mult.: 1

SiC NXH040F120MNF1 Tray